Skyworks RF Front End

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Frequency NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Maximum Data Rate Mounting Style Package/Case Qualification Packaging

Skyworks Solutions, Inc. RF Front End WLCSP BLE Wearable FEM 3.828In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RF Front End 2.4 GHz 2.5 dB 1.8 V to 3.6 V SMD/SMT CSP-12 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz ZigBee FEM Gain 12.3dB 29.272In Stock
Min.: 1
Mult.: 1
Reel: 3.000

802.15.4, Zigbee 2.4 GHz 2.7 dB 2 V to 3.6 V 5.5 mA, 33 mA + 125 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End GPS LNA Module 15.155In Stock
25.500Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 8.500

RF Front End 1.559 GHz to 1.606 GHz 1.7 dB 1.62 V to 3.3 V 2.9 mA SMD/SMT MCM-10 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End Cnnctd Home/Wearable BLE+ZigBee Family 23.993In Stock
Min.: 1
Mult.: 1
Reel: 6.500

RF Front End 2.4 GHz to 2.483 GHz 2 dB 1.7 V to 3.3 V 5 uA, 3.5 mA, 115 mA + 85 C SMD/SMT MCM-22 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End OFDM, 863 to 928 MHz, Wi-SUN, FEM 8.161In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RF Front End 863 MHz to 928 MHz 2.6 dB 3 V to 5 V 6.5 mA, 640 mA + 85 C SMD/SMT MCM-36 Reel, Cut Tape

Skyworks Solutions, Inc. RF Front End 2.4GHZ TRANSMIT / RECEIVE ZIGBEE RFEIC W 28.948In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3.3 V + 125 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End GPS/GNSS/BDS Pre-Filter 56.587In Stock
Min.: 1
Mult.: 1
Reel: 10.000

GPS 1.559 GHz to 1.606 GHz 1.5 dB 1.62 V to 3.6 V 4.2 mA + 85 C SMD/SMT MCM-6 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End CMOS 2.4GHZ ZIGBEE/ISM TRANSMIT/RECEIVE 22.002In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3.3 V + 125 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz Zigbee Rx Gain 12.5 dB 4.003In Stock
Min.: 1
Mult.: 1
Reel: 3.000

802.15.4, Zigbee 2.4 GHz 2 dB 3 V 30 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 860-930MHz NF 2 dB Rx Gain 16 dB 7.059In Stock
Min.: 1
Mult.: 1
Reel: 3.000

860 MHz to 930 MHz 2 dB 3 V 50 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz 100mW BT BLE FEM 3.874In Stock
Min.: 1
Mult.: 1
Reel: 13.000

RF Front End 2.4 GHz 1.7 V to 3.3 V 90 mA + 105 C SMD/SMT MCM-18 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End 2.4GHz Zigbee/Thread /Bluetooth FEM 7.307In Stock
Min.: 1
Mult.: 1
Reel: 6.500

RF Front End 2.4 GHz 2 dB 1.8 V to 3.6 V 97 mA + 85 C SMD/SMT MCM-22 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End 5.9GHz 802.11p DSRC & 802.11ax HighPower 1.495In Stock
Min.: 1
Mult.: 1
Reel: 4.500

RF Front End 5.9 GHz + 105 C SMD/SMT MCM-24 AEC-Q100 Reel, Cut Tape

Skyworks Solutions, Inc. RF Front End 2.4 GHz TX / RX Booster With Diversity 16.060In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3.3 V + 125 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End 5GHz 802.11ac PA+SW+LNA FEM in 2.5x2.5mm 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
Skyworks Solutions, Inc. SKY65723-11
Skyworks Solutions, Inc. RF Front End GPS GNSS LNA Module B13 Notch 9.320In Stock
Min.: 1
Mult.: 1
Reel: 10.000

GPS 1.575 GHz 1.8 dB 1.8 V 4 mA SMD/SMT Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End 2.4GHz 64QAM 802.11b/g/n 373In Stock
Min.: 1
Mult.: 1
Reel: 3.000

802.11 b/g/n, WLAN 2.4 GHz 3.3 V, 5 V SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 5GHz 802.11ac 17dBm FEM 83In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RF Front End 5 GHz 3.3 V 200 mA SMD/SMT QFN-16 Reel, Cut Tape

Skyworks Solutions, Inc. RF Front End GNSS L1 + L5 FEM
2.982Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

RF Front End 1.559 GHz to 1.189 GHz 1.5 dB 1.8 V 1 mA + 85 C SMD/SMT Reel, Cut Tape
Skyworks Solutions, Inc. SKY65724-11
Skyworks Solutions, Inc. RF Front End GPS GNSS LNA Module SPFS Filter
10.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 10.000

RF Front End 1.62 V to 3.6 V SMD/SMT MCM-8 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End 2.4GHz 802.11bgn 3.3Volt -40C +85C 91Factory Stock Available
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz 3.3 V 190 mA + 85 C 11 Mbps SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 5GHz 24dBm Gain 30 dB typ. Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

802.11 a/g/n, WLAN 5 GHz 2.5 dB 3.3 V 195 mA + 85 C 54 Mbps SMD/SMT QFN-16 Reel
Skyworks Solutions, Inc. RF Front End 2.4GHz 802.11bgn 3.3Volt -40C +85C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz 3.3 V 215 mA + 85 C 11 Mbps SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 5GHz FEM w/ Power Detector Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel
Skyworks Solutions, Inc. RF Front End 2.4/5.0GHz Dual Band 802.11a/b/g/n/ac FEM Non-Stocked Lead-Time 47 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

802.11 a/b/g/n/ac, WLAN 2.4 GHz, 5 GHz 2.5 dB 3.3 V 65 uA + 85 C SMD/SMT LGA-24 Reel