Texas Instruments RF Amplifier

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments RF Amplifier 5 MHz to 400MHz Casa dable Amp A 595-THS A 595-THS9000DRWT Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

50 MHz to 400 MHz 2.7 V to 5.5 V 100 mA 4 dB General Purpose Amplifiers SMD/SMT VSON-6 Si 20.6 dBm 35 dBm - 40 C + 85 C THS9000 Reel
Texas Instruments RF Amplifier Near-DC to 8GHz dif ferential to single-
Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
8 GHz 15.5 dB 12.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 10 dBm 28 dB, 28.5 dBm - 40 C + 125 C TRF1108 Reel
Texas Instruments RF Amplifier 10-MHz to 11-GHz 3- dB-bandwidth single- Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

3.2 V to 3.45 V 138 mA 10 dB 7.2 dB Driver Amplifiers SMD/SMT WQFN-HR -12 14 dBm 37 dBm - 40 C + 105 C TRF1208B Reel
Texas Instruments RF Amplifier 10-MHz to 11-GHz 3- dB-bandwidth single- Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

10 MHz to 11 GHz 3.3 V 138 mA 16 dB 7 dB Driver Amplifiers SMD/SMT WQFN-HR-12 Si 7.5 dBm, 11 dBm, 12.5 dBm, 15 dBm 21 dBm, 30 dBm, 34 dBm, 37 dBm - 40 C + 105 C TRF1208 Reel
Texas Instruments RF Amplifier 100MHz to 14GHz 3dB bandwidth single en Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
14 GHz 4.75 V to 5.25 V 14 dB SMD/SMT WQFN-12 Si 14.8 dBm 28.5 dBm - 40 C + 105 C TRF1213 Reel
Texas Instruments RF Amplifier DC to 5GHz 3dB BW 15dB gain fully-dif Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.75 V to 5.25 V 15 dB 12.6 dB General Purpose Amplifiers SMD/SMT WQFN-12 15.8 dBm 19 dBm - 40 C + 125 C TRF1305A1 Reel
Texas Instruments RF Amplifier DC to >6.5GHz 15dB gain dual fully-dif Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

0 Hz to 5.8 GHz 5 V 15 dB 12.1 dB General Purpose Amplifiers SMD/SMT VQFN-16 Si 45 dBm - 40 C + 105 C TRF1305A2 Reel
Texas Instruments RF Amplifier DC to 7.2GHz 3dB BW 10dB gain fully-d Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
7 GHz 4.75 V to 5.25 V 10 dB 13.2 dB SMD/SMT WQFN-12 Si 11 dBm 34.5 dBm - 40 C + 125 C TRF1305B1 Reel
Texas Instruments RF Amplifier DC to >7GHz bandwidt h 5dB-gain fully-di Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

0 Hz to 7.5 GHz 4.75 V to 5.25 V 5 dB 13.7 dB SMD/SMT WQFN-12 15.6 dBm 33.5 dBm - 40 C + 105 C TRF1305C1 Reel
Texas Instruments RF Amplifier DC to >6.5GHz 5dB g ain dual fully-diff Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

6.5 GHz 4.75 V to 5.25 V 179 mA 5 dB 16 dB General Purpose Amplifiers SMD/SMT VQFN-16 Si 14.7 dBm 19 dBm - 40 C + 105 C TRF1305C2 Reel
Texas Instruments RF Amplifier 1165MHz-to-1630MHz multiband GPS and GNSS low-noise amplifier (LNA) Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
1.165 GHz to 1.63 GHz 1.75 V to 3.3 V 4.6 mA 16.9 dB 0.85 dB Low Noise Amplifiers SMD/SMT WSON-6 - 14.4 dBm - 40 C + 105 C TRF3302 Reel
Texas Instruments RF Amplifier Automotive, 1165MHz-to-1630MHz multiband GPS and GNSS low-noise amplifier (LNA) Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
1.165 GHz to 1.63 GHz 1.75 V to 3.3 V 4.6 mA 16.9 dB 0.85 dB Low Noise Amplifiers SMD/SMT WSON-6 - 14.4 dBm - 40 C + 125 C TRF3302-Q1 Reel
Texas Instruments RF Amplifier 1 to 6000 MHz18dB RF GainBlockPwrdown Pi A 595-TRF37C73IDSGT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

1 MHz to 6 GHz 17 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28.5 dBm - 40 C + 85 C TRF37C73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier High Performance Qua d DVGA 54-WQFN -40 A 926-LMH6522SQE/NOPB Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

1.4 GHz 4.75 V to 5.25 V 465 mA 26 dB 8.5 dB Variable Gain Amplifiers SMD/SMT WQFN-54 Si 17 dBm 49 dBm - 40 C + 85 C LMH6522 Reel
Texas Instruments LMH2832IRHARG4
Texas Instruments RF Amplifier Fully-Differential Dual 1.1 GHz Digita Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Reel
Texas Instruments TRF1108RPVRG4
Texas Instruments RF Amplifier Near-DC to 8GHz dif ferential to single- Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel
Texas Instruments TRF1213RPVRG4
Texas Instruments RF Amplifier Near-DC to >14GHz 1 4dB gain single-end Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel
Texas Instruments TRF37A73IDSGTG4
Texas Instruments RF Amplifier 1 to 6000 MHz 12dB R F Gain Block Amplifi Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel
Texas Instruments TRF37A75IDSGTG4
Texas Instruments RF Amplifier 40 to 6000 MHz 12dB RF Gain Block Amplif Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel
Texas Instruments TRF37B73IDSGTG4
Texas Instruments RF Amplifier 1 to 6000 MHz 15dB R F Gain Block Amplifi Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel
Texas Instruments TRF37B75IDSGTG4
Texas Instruments RF Amplifier 40 to 4000 MHz 15dB RF Gain Block Amplif Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel
Texas Instruments TRF37C73IDSGTG4
Texas Instruments RF Amplifier 1 to 6000 MHz 18dB R F Gain Block Amplifi Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel
Texas Instruments TRF37C75IDSGTG4
Texas Instruments RF Amplifier 40 to 4000 MHz 18dB RF Gain Block Amplif Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel
Texas Instruments TRF37D73IDSGTG4
Texas Instruments RF Amplifier 1 to 6000 MHz 20dB R F Gain Block Amplifi Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel