Qorvo RF Amplifier

Results: 648
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 45-1218 Pwr DBLR GaAs/GaN Hybrid Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

45 MHz to 1.218 GHz 24 V 470 mA 24.8 dB 3 dB Power Amplifiers SMD/SMT SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3240 Bulk
Qorvo RF Amplifier Hybrid, 34V, 18W, 1.8GHz, 23dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

45 MHz to 1.794 GHz 34 V 530 mA 23 dB CATV Amplifiers Box
Qorvo RF Amplifier 1.2GHz 28dB Power Doubler MCM Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

45 MHz to 1.218 GHz 24 V 450 mA 27.8 dB 4.6 dB CATV Amplifiers SMD/SMT GaAs GaN - 30 C + 100 C QPA3333 Reel
Qorvo RF Amplifier CATV AMP, MCM, QPA3333, 1000pcs Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

45 MHz to 1.218 GHz 24 V 450 mA 27.8 dB 4.6 dB CATV Amplifiers SMD/SMT GaAs GaN - 30 C + 100 C QPA3333 Reel
Qorvo RF Amplifier 1.2GHz 28dB Power Doubler MCM Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
Reel: 500

45 MHz to 1.218 GHz 24 V 450 mA 27.8 dB 4.6 dB CATV Amplifiers SMD/SMT GaAs GaN - 30 C + 100 C QPA3333 Reel
Qorvo RF Amplifier MCM, 24V, 12.5W, 1.8GHz, 23dB Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
45 MHz to 1.794 GHz 24 V 480 mA 23 dB 4 dB Box
Qorvo RF Amplifier MCM, 24V, 12.5W, 1.8GHz, 23dB Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
45 MHz to 1.794 GHz 24 V 480 mA 23 dB 4 dB Reel
Qorvo RF Amplifier 3.4-3.8GHz 8W PAM Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

3.4 GHz to 3.8 GHz QPA3810 Reel
Qorvo RF Amplifier 50V, 3.7-3.98GHz, 8W PAM Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

3.7 GHz to 3.98 GHz 50 V QPA3908 Reel
Qorvo RF Amplifier 27.5-28.35GHz 5G Amplifier 6W
Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
Reel: 250

26.5 GHz to 29.5 GHz 20 V 580 mA 29 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C QPA4003 Reel

Qorvo RF Amplifier DC-3.5GHz NF 3.7dB Gain 12.3dB Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 4 GHz 3 V 55 mA 13.7 dB 4.1 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.2 dBm 27.8 dBm - 40 C + 105 C QPA4263A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 14dB -40C +105C Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 4 GHz 3 V 55 mA 13.7 dB 4.1 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.2 dBm 27.8 dBm - 40 C + 105 C QPA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 37.5-42.5 GHz, 6W PA Die
Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

37.5 GHz to 42.5 GHz 24 V 140 mA 16 dB General Purpose Amplifiers SMD/SMT GaN QPA4346D Gel Pack
Qorvo RF Amplifier 45-1218MHz 25dB Push-Pull CATV Amp Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

CATV Amplifiers QPA4425 Reel
Qorvo RF Amplifier 45-1218MHz 28dB Push-Pull CATV Amp Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

CATV Amplifiers QPA4428 Reel
Qorvo RF Amplifier 45-1218MHz 28dB Push-Pull CATV Amp Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

47 MHz to 1.218 GHz 24 V 290 mA 28 dB 4.6 dB CATV Amplifiers SMD/SMT GaAs 28 dBm 49.3 dBm - 40 C + 100 C QPA4428 Reel

Qorvo RF Amplifier DC-3.5GHZ NF 2.5dB Gain 20.4dB Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 3.5 GHz 3.5 V 45 mA 19.2 dB 2.8 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 15.8 dBm 28.9 dBm - 40 C + 105 C QPA4563A Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 21.1dB -40C +105C Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 3.5 GHz 3.5 V 45 mA 19.2 dB 2.8 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 15.8 dBm 28.9 dBm - 40 C + 105 C QPA4563C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.412-2.484GHz Tx Gain 32dB Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2.412 GHz to 2.484 GHz 5 V 500 mA 32 dB Power Amplifiers SMD/SMT QFN-16 Si - 40 C + 85 C QPA5219 Reel
Qorvo RF Amplifier 300MHz 35dB Return path MCM Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

5 MHz to 300 MHz 12 V 195 mA 35.6 dB 3.9 dB CATV Amplifiers SMD/SMT MCM-32 Si 44 dBm - 30 C + 100 C QPA5368 Reel
Qorvo RF Amplifier 300MHz 35dB Return path MCM Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

5 MHz to 300 MHz 12 V 195 mA 35.6 dB 3.9 dB CATV Amplifiers SMD/SMT MCM-32 Si 44 dBm - 30 C + 100 C QPA5368 Reel
Qorvo RF Amplifier CATV Amp, MCM, Si, 300MHz, 35dB, RP Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
Reel: 500

5 MHz to 300 MHz 12 V 195 mA 35.6 dB 3.9 dB CATV Amplifiers SMD/SMT Si 44 dBm - 40 C + 100 C QPA5368 Reel
Qorvo RF Amplifier 1.8GHz 12 V power doubler MMIC 22dB Gain Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

50 MHz to 1.8 GHz 12 V 425 mA 20 dB 4.2 dB CATV Amplifiers SMD/SMT - 40 C + 100 C QPA8840 Reel
Qorvo RF Amplifier 1.8-5.0 GHz 2-stage wideband gain block Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

1.8 GHz to 5 GHz 5 V 96 mA 28 dB 1.5 dB Gain Block Amplifiers SMD/SMT QFN-16 Si 21 dBm 34 dBm - 40 C + 105 C QPA912 Reel, Cut Tape
Qorvo RF Amplifier 2.3-5.0 GHz High Gain 0.5W Driver Amplif Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

2.3 GHz to 5 GHz 5 V 95 mA 28 dB 5 dB Driver Amplifiers SMD/SMT SMT-16 GaAs 25.5 dBm 30 dBm - 40 C + 105 C QPA9121 Reel, Cut Tape