Guerrilla RF RF Amplifier

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.8 - 1.91 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500
1.8 GHz to 1.91 GHz 5 V 310 mA 27 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 45 dBm - 40 C + 105 C AEC-Q100 GRF5518 Reel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 2.5 - 2.7GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500
2.5 GHz to 2.7 GHz 5 V 250 mA 30 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32.2 dBm 45 dBm - 40 C + 105 C AEC-Q100 GRF5526 Reel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 3.3 - 4.2 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500
3.3 GHz to 4.2 GHz 5 V 280 mA 24.5 dB 4.1 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 44.7 dBm - 40 C + 105 C AEC-Q100 GRF5536 Reel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 617 - 652 MHz; High gain, two-stage InGaP HBT power amplifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500
617 MHz to 652 MHz 5 V 310 mA 28.2 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.3 dBm 47.5 dBm - 40 C + 85 C GRF5605 Reel, Cut Tape
Guerrilla RF RF Amplifier Linear Power Amplifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

2.11 GHz to 2.17 GHz 5 V 441 mA 29 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm 48 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Variable Gain Amplifier Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

50 MHz to 8 GHz 5 V 130 mA 21.2 dB 6.8 dB Variable Gain Amplifiers SMD/SMT QFN-16 Si 22.9 dBm 38 dBm - 40 C + 115 C Reel
Guerrilla RF RF Amplifier Variable Gain Amplifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

50 MHz to 8 GHz 5 V 130 mA 20.9 dB 7.5 dB Variable Gain Amplifiers SMD/SMT QFN-24 Si 22.7 dBm 38 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

5 MHz to 2 GHz 5 V 290 mA 20.3 dB 2.1 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaN 26.2 dBm 42.5 dBm - 40 C + 85 C Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

5 MHz to 2 GHz 5 V 270 mA 18.7 dB 2.4 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 25.6 dBm 42.5 dBm - 40 C + 85 C Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

5 MHz to 1 GHz 5 V 270 mA 25.6 dB 1.7 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 26.7 dBm 42 dBm - 40 C + 85 C Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 5 to 2000 MHz Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Reel
Guerrilla RF RF Amplifier Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

5 MHz to 2 GHz 5 V 280 mA 20.3 dB 2.1 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 42.5 dBm - 40 C + 85 C GRF9000 Reel
Guerrilla RF RF Amplifier Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

5 MHz to 2 GHz 5 V 250 mA 18.7 dB 3 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 42.5 dBm - 40 C + 85 C GRF9000 Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 5 to 2000 MHz Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel
Guerrilla RF RF Amplifier Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 5 to 2300 MHz Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 5 to 2300 MHz Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel
Guerrilla RF RF Amplifier Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

5 MHz to 1 GHz 5 V 260 mA 25.5 dB 1.7 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 42 dBm - 40 C + 85 C GRF9000 Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 5 to 700 MHz Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel
Guerrilla RF GRF2100W
Guerrilla RF RF Amplifier AEC-Q100 Automotive qualified Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AEC-Q100 GRF2100 Reel
Guerrilla RF GRF2105W
Guerrilla RF RF Amplifier Broadband Linear LNA/Linear Driver for Infrastructure, Enhanced Gain Flatness; 0.4 - 5.0 GHz AEC-Q100 Automotive Qualified Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500
AEC-Q100 GRF2105 Reel
Guerrilla RF GRF2106W
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 4.2 GHz AEC-Q100 Automotive Qualified Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AEC-Q100 GRF2106 Reel
Guerrilla RF GRF5529
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 2.50 - 2.70 GHz Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

GRF5529 Reel
Guerrilla RF GRF5607
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 703 - 748 MHz; High gain, two stage InGaP HBT power amplifier Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500
703 MHz to 748 MHz 5 V 210 mA 28.2 dB 4.1 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.7 dBm 51.3 dBm - 40 C + 85 C GRF5607 Reel
Guerrilla RF GRF5847
Guerrilla RF RF Amplifier Linear Power Amplifier Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

4.4 GHz to 5.2 GHz 5 V 455 mA 40 dB 4.8 dB General Purpose Amplifiers SMD/SMT LAMM-12 InGaP 34 dBm 43 dBm - 40 C + 85 C Reel