Analog Devices Inc. RF Amplifier

Results: 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices / Maxim Integrated RF Amplifier 2.4GHz SiGe, High IP3 Low-Noise Amplifie 2.983In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 GHz to 2.5 GHz 2.7 V to 5.5 V 7 mA 16 dB 2 dB Low Noise Amplifiers SMD/SMT SOT-70-6 SiGe - 13 dBm - 4 dBm - 40 C + 85 C MAX2644 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, +5V Low-Noise Amplifier 2.721In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 GHz 5 V 17.7 mA 18.3 dB 3.9 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si - 1 dBm 10 dBm - 40 C + 85 C MAX2650 Reel, Cut Tape, MouseReel
Analog Devices HMC7950LS6TR
Analog Devices RF Amplifier 2-28GHz LNA 202In Stock
Min.: 1
Mult.: 1
Reel: 100

Low Noise Amplifiers Si HMC7950 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier IFA's 20 to 100MHZ, 15 dB Gain 825In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz to 1 GHz 4.5 V to 5.5 V 97 mA 16 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 18.9 dBm 45.5 dBm - 40 C + 85 C ADL5535 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier TH404 18GHz Dual Rank T/H amp 4In Stock
Min.: 1
Mult.: 1

0 Hz to 18 GHz 2 V 140 mA 0 dB General Purpose Amplifiers SMD/SMT CLCC-32 SiGe - 40 C + 85 C HMC1061 Cut Tape


Analog Devices RF Amplifier power amp
9In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 1.1 A 22 dB Power Amplifiers SMD/SMT Die GaN 48 dBm - 40 C + 85 C HMC1086 Bulk
Analog Devices RF Amplifier 27-34GHz 24dBm amplifier
31In Stock
Min.: 1
Mult.: 1

24 GHz to 35 GHz 5 V 225 mA 22 dB Power Amplifiers SMD/SMT LGA-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1131 Cut Tape
Analog Devices RF Amplifier 27-34GHz 24dBm amplifier
132In Stock
Min.: 1
Mult.: 1
Reel: 100

24 GHz to 35 GHz 5 V 225 mA 22 dB Power Amplifiers SMD/SMT LGA-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1131 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp, 4 - 10 GHz Gain Block 262In Stock
Min.: 1
Mult.: 1

4 GHz to 10 GHz 5 V 43 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT SMT-12 Si 13 dBm 25 dBm - 40 C + 85 C HMC3587 Cut Tape

Analog Devices RF Amplifier amp, 4 - 10 GHz Gain Block 193In Stock
500Expected 4/1/2026
Min.: 1
Mult.: 1
Reel: 500

4 GHz to 10 GHz 5 V 43 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT QFN-12 Si 10.5 dBm 25 dBm - 40 C + 85 C HMC3587 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 12 - 30 GHz 60In Stock
Min.: 1
Mult.: 1

12 GHz to 30 GHz 5 V 100 mA 15 dB 7.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 16 dBm 25 dBm - 40 C + 85 C HMC383G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 12 - 30 GHz 87In Stock
Min.: 1
Mult.: 1
Reel: 100

12 GHz to 30 GHz 5 V 100 mA 15 dB 7.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 16 dBm 25 dBm - 40 C + 85 C HMC383G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz 49In Stock
Min.: 1
Mult.: 1

3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 17.5 - 25.5 GHz 77In Stock
Min.: 1
Mult.: 1
Reel: 100

17.5 GHz to 25.5 GHz 5 V 84 mA 13 dB 8 dB Power Amplifiers SMD/SMT QFN-12 GaAs 22 dBm 26 dBm - 40 C + 85 C HMC442G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 5 - 20 GHz 25In Stock
100Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 100

5 GHz to 20 GHz 5 V 114 mA 19 dB 7 dB Power Amplifiers SMD/SMT SMT-16 GaAs 19.5 dBm 32 dBm - 40 C + 85 C HMC451G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SMT, lo Noise amp, DC - 20 GHz 65In Stock
90Expected 5/27/2026
Min.: 1
Mult.: 1

0 Hz to 20 GHz 8 V 75 mA 13 dB 3.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 16.5 dBm 28.5 dBm - 55 C + 85 C HMC460 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 14 - 27 GHz 162In Stock
Min.: 1
Mult.: 1

14 GHz to 27 GHz 4 V 90 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT CLCC-24 GaAs 15 dBm 24.5 dBm - 55 C + 85 C HMC504 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz 73In Stock
655On Order
Min.: 1
Mult.: 1

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz 189In Stock
Min.: 1
Mult.: 1

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz 72In Stock
Min.: 1
Mult.: 1
Reel: 100

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 20 GHz 30In Stock
65Expected 5/6/2026
Min.: 1
Mult.: 1

6 GHz to 20 GHz 3 V 53 mA 21 dB 2.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 10 dBm 10 dBm - 40 C + 85 C HMC565G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 4 GHz 99In Stock
Min.: 1
Mult.: 1

2 GHz to 4 GHz 6 V 100 mA 10 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 21 dBm 36 dBm - 40 C + 85 C HMC594G Cut Tape
Analog Devices RF Amplifier WBand lo Phase Noise amp SMT, 2 - 18 GHz 26In Stock
33Expected 5/15/2026
Min.: 1
Mult.: 1

2 GHz to 18 GHz 5 V 64 mA 13.5 dB 5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 15 dBm 27 dBm - 40 C + 85 C HMC606G Cut Tape
Analog Devices RF Amplifier GaAs PHEMT MMIC Driver amp, 18 - 40 GHz
165In Stock
Min.: 1
Mult.: 1

18 GHz to 40 GHz 5 V 280 mA 18.5 dB 7 dB Driver Amplifiers SMD/SMT LGA-24 GaAs 22 dBm 27 dBm - 55 C + 85 C HMC635G Cut Tape
Analog Devices RF Amplifier GaAs PHEMT MMIC Driver amp, 18 - 40 GHz
77In Stock
Min.: 1
Mult.: 1
Reel: 100

18 GHz to 40 GHz 5 V 280 mA 18.5 dB 7 dB Driver Amplifiers SMD/SMT LGA-24 GaAs 22 dBm 27 dBm - 55 C + 85 C HMC635G Reel, Cut Tape, MouseReel