Laird Technologies RF Inductors - SMD

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird Technologies RF Inductors - SMD 330nH 0.5ohms 250mA 17.923In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Signal Filter 1206 (3216 metric) Unshielded 330 nH 10 % 250 mA 500 mOhms - 40 C + 125 C 20 145 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite IC1206 Reel, Cut Tape, MouseReel
Laird Technologies IWC0603F39NR-3G
Laird Technologies RF Inductors - SMD 0603 39nH 2% 600mA 7.040In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 39 nH 2 % 600 mA 250 mOhms - 40 C + 125 C 40 2.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel, Cut Tape, MouseReel
Laird Technologies IWC1008FR10R-3G
Laird Technologies RF Inductors - SMD 1008 100nH 2% 650mA 9.996In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 100 nH 2 % 650 mA 560 mOhms - 40 C + 125 C 60 1 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel, Cut Tape, MouseReel
Laird Technologies RF Inductors - SMD 47nH 0.3ohms 200mA 11.244In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Filter 0603 (1608 metric) Unshielded 47 nH 10 % 200 mA 300 mOhms - 40 C + 125 C 10 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite IC0603 Reel, Cut Tape, MouseReel
Laird Technologies RF Inductors - SMD 1000nH 0.4ohms 50mA 2.319In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Filter 0805 (2012 metric) Unshielded 1 uH 10 % 50 mA 400 mOhms - 40 C + 125 C 45 75 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite IC0805 Reel, Cut Tape, MouseReel
Laird Technologies RF Inductors - SMD 1800nH 0.6ohms 50mA 1.983In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Filter 0805 (2012 metric) Unshielded 1.8 uH 10 % 50 mA 600 mOhms - 40 C + 125 C 45 55 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite IC0805 Reel, Cut Tape, MouseReel
Laird Technologies IWC0805DR10R-3G
Laird Technologies RF Inductors - SMD 0805 100nH 2% 400mA 1.893In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 100 nH 2 % 400 mA 460 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel, Cut Tape, MouseReel
Laird Technologies IWC1008J18NR-3G
Laird Technologies RF Inductors - SMD 1008 18nH 2% 1000mA 1.997In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 18 nH 2 % 1 A 110 mOhms - 40 C + 125 C 50 2.5 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel, Cut Tape, MouseReel
Laird Technologies IWC0603AR27R-3G
Laird Technologies RF Inductors - SMD 0603 270nH 2% 170mA
20.000Expected 8/19/2026
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 270 nH 2 % 170 mA 2.36 Ohms - 40 C + 125 C 24 900 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel, Cut Tape, MouseReel
Laird Technologies RF Inductors - SMD 1000nH 0.6ohms 25mA Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

Signal Filter 1 uH 31 Ohms Standard IC0603 Reel
Laird Technologies RF Inductors - SMD 10000nH 2.25ohms 15mA Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

Signal Filter 10 uH 100 mA 2.55 Ohms Standard IC0603 Reel
Laird Technologies RF Inductors - SMD 1800nH 0.95ohms 25mA Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

Signal Filter 1.8 uH 100 mA 950 mOhms Standard IC0603 Reel
Laird Technologies RF Inductors - SMD 680nH 1.7ohms 35mA Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

Signal Filter 680 nH 75 mA 1.7 Ohms Standard IC0603 Reel
Laird Technologies RF Inductors - SMD 180nH 0.6ohms 50mA Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

Signal Filter 0603 (1608 metric) Shielded 180 nH 50 mA 600 mOhms 15 165 MHz Standard 1.6 mm 0.8 mm 0.36 mm IC0603 Reel
Laird Technologies RF Inductors - SMD 82nH 0.3ohms 200mA Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

Signal Filter 82 nH 31 Ohms Standard IC0603 Reel
Laird Technologies RF Inductors - SMD 10000nH 1.15ohms 15mA Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 4.000

Signal Filter 10 uH 100 mA 1.15 Ohms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 15000nH 0.8ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 4.000

Signal Filter 15 uH 150 mA 800 mOhms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 18000nH 0.9ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 4.000

Signal Filter 18 uH 150 mA 900 mOhms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 22000nH 1.1ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 3.000

Signal Filter 22 uH 2.1 Ohms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 2700nH 0.75ohms 30mA Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 4.000

Signal Filter 2.7 uH 31 Ohms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 33000nH 1.25ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 3.000

Signal Filter 33 uH 100 mA 1.25 Ohms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 4700nH 1.0ohms 30mA Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 4.000

Signal Filter 4.7 uH 150 mA 1 Ohms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 680nH 0.8ohms 150mA Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 12.000
Reel: 4.000

Signal Filter 680 nH 31 Ohms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD ChipIndSgl,0805 Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 4.000

Standard IC Reel
Laird Technologies RF Inductors - SMD 8200nH 1.1ohms 15mA Non-Stocked Lead-Time 11 Weeks
Min.: 24.000
Mult.: 12.000
Reel: 3.000

Signal Filter 8.2 uH 100 mA 1.1 Ohms Standard IC0805 Reel