RF inductors - Leaded

Results: 11.770
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF inductors - Leaded 100uH 20% 3.939In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 uH 20 % 2 A 216 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 9.65 mm Ferrite Bulk
Bourns RF inductors - Leaded 2.4uH 5% 3.439In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 2.4 uH 10 % 1.5 A 190 mOhms - 55 C + 125 C 56 120 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 1uH 5% 3.163In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1 uH 20 % 2 A 50 mOhms - 55 C + 125 C 60 190 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 5.5uH 5% 4.222In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 5.5 uH 10 % 850 mA 670 mOhms - 55 C + 125 C 57 80 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 125uH 20% 4.308In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 125 uH 20 % 3.5 A 80 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 12.7 mm Ferrite Bulk
Bourns RF inductors - Leaded 1.5uH 5% 5.976In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1.5 uH 10 % 1.8 A 93 mOhms - 55 C + 125 C 58 149 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 47mH 10% 963In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 47 mH 10 % 27 mA 317 Ohms 5.5 mA - 55 C + 105 C 50 370 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
TDK RF inductors - Leaded 0.1uH 6800mA 650MHz HF-Choke Axial 20% 21.764In Stock
Min.: 1
Mult.: 1
: 5.000
RF Choke Axial 9.5 mm x 4 mm Unshielded 100 nH 20 % 7.3 A 15 mOhms 17 A - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE HLBC 3300UH 5% 9.827In Stock
Min.: 1
Mult.: 1
: 1.250

RF Choke Axial 6.5 mm x 12 mm Unshielded 3.3 mH 5 % 200 mA 12.5 Ohms - 55 C + 125 C 60 600 kHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2.436In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 820 uH 10 % 410 mA 1.8 Ohms 350 mA - 40 C + 125 C 15 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bourns RF inductors - Leaded 68mH 10% 960In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 68 mH 10 % 24 mA 410 Ohms 4 mA - 55 C + 105 C 50 350 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2.203In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 220 uH 10 % 700 mA 65 mOhms 640 mA - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bourns RF inductors - Leaded 4.9uH 20% 732In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 4.9 uH 20 % 15 A 16 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 15.24 mm Iron Bulk
Bourns RF inductors - Leaded 4.7uH 5% 16.864In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 4.7 uH 5 % 530 mA 350 mOhms - 55 C + 105 C 45 38 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 22mH 10% 3.113In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 22 mH 10 % 40 mA 145 Ohms 9 mA - 55 C + 105 C 50 570 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 27mH 10% 1.871In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 27 mH 10 % 34 mA 195 Ohms 8 mA - 55 C + 105 C 50 460 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 39mH 10% 1.000In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 39 mH 10 % 31 mA 242 Ohms 6 mA - 55 C + 105 C 50 420 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 100mH 5% 457In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 mH 5 % 29 mA 278 Ohms - 55 C + 105 C 48 157 kHz Standard PCB Mount 16.002 mm 11.176 mm Ferrite 70F Bulk
Bourns RF inductors - Leaded 33uH 10% 2.52MHz 1.6A 2.862In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 33 uH 10 % 1.6 A 90 mOhms - 55 C + 105 C 30 7.8 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2.338In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 22 uH 10 % 2.55 A 70 mOhms 2 A - 40 C + 125 C 40 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
TDK RF inductors - Leaded HF-CHOKE BC 1500 UH 5% 31.557In Stock
Min.: 1
Mult.: 1
: 5.000
RF Choke Axial 9.2 mm x 4 mm Unshielded 1.5 mH 5 % 100 mA 23 Ohms - 55 C + 125 C 50 1.25 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE SBC 330UH 5% 8.855In Stock
Min.: 1
Mult.: 1
: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 330 uH 5 % 105 mA 9.1 Ohms - 55 C + 125 C 60 3 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 4700UH 5% 13.443In Stock
Min.: 1
Mult.: 1
: 2.000

RF Choke Radial 9.2 mm x 4 mm Unshielded 4.7 mH 5 % 55 mA 78 Ohms - 55 C + 125 C 35 700 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded 6.8uH 480mA 0.43ohms 7.878In Stock
Min.: 1
Mult.: 1
: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 6.8 uH 10 % 480 mA 430 mOhms - 55 C + 125 C 50 40 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE SBC 680UH 5% 8.121In Stock
Min.: 1
Mult.: 1
: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 680 uH 5 % 65 mA 220 mOhms - 55 C + 125 C 60 2 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape