Pulse RF Inductors - SMD

Results: 5.850
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 1005 1.5nH 9.734In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 1.5 nH 0.3 nH 100 mOhms 400 mA - 55 C + 125 C 8 9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH RDC=0.42Ohms 300mA 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 22 nH 5 % 420 mOhms 300 mA - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 2.4nH 8.335In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 2.4 nH 0.3 nH 150 mOhms 400 mA - 55 C + 125 C 8 7.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3nH RDC=0.15Ohms 400mA 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 3 nH 0.3 nH 150 mOhms 400 mA - 55 C + 125 C 8 6.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3.9nH RDC=0.18Ohms 400mA 13.853In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 3.9 nH 0.3 nH 180 mOhms 400 mA - 55 C + 125 C 8 6.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.1nH RDC=0.20Ohms 400mA 19.980In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 5.1 nH 0.3 nH 200 mOhms 400 mA - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 6.2nH RDC=0.22Ohms 400mA 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 6.2 nH 5 % 220 mOhms 400 mA - 55 C + 125 C 8 4.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 6.8nH 1.220In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 6.8 nH 5 % 240 mOhms 400 mA - 55 C + 125 C 8 4.55 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 82nH RDC=1.2Ohms 150mA 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 82 nH 5 % 1.2 Ohms 150 mA - 55 C + 125 C 8 700 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 8.2nH RDC=0.24Ohms 300mA 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 8.2 nH 5 % 240 mOhms 300 mA - 55 C + 125 C 8 4.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 4.7nH 2.685In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 4.7 nH 3 % 750 mA 70 mOhms 750 mA - 55 C + 125 C 25 8 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 56nH 3.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 56 nH 2 % 360 mA 350 mOhms 360 mA - 55 C + 125 C 38 2.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 10nH RDC=0.20Ohms 480mA 895In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 10 nH 2 % 480 mA 200 mOhms 480 mA - 40 C + 125 C 21 3.9 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH RDC=0.17Ohms 560mA 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 15 nH 2 % 560 mA 170 mOhms 560 mA - 40 C + 125 C 24 3.28 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 33nH RDC=0.40Ohms 400mA 3.568In Stock
24.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 33 nH 2 % 400 mA 400 mOhms 400 mA - 40 C + 125 C 24 2.35 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 10nH RDC=0.13Ohms 700mA 8.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 2 % 700 mA 130 mOhms 700 mA - 40 C + 125 C 31 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 18nH RDC=0.17OhmS 700mA 10.230In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 18 nH 2 % 700 mA 170 mOhms 700 mA - 40 C + 125 C 35 3.1 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH RDC=0.19Ohms 700mA 6.885In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 22 nH 2 % 700 mA 190 mOhms 700 mA - 40 C + 125 C 38 3 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 33nH RDC=0.22Ohms 600mA 6.465In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 33 nH 2 % 600 mA 220 mOhms 600 mA - 40 C + 125 C 40 2.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 330nH RDC=3.89Ohms 100mA 9.925In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 330 nH 2 % 100 mA 3.89 Ohms 100 mA - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH RDC=0.22Ohms 500mA 386In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 22 nH 2 % 500 mA 220 mOhms 500 mA - 40 C + 125 C 55 2.6 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 100nH RDC=0.46Ohms 400mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 100 nH 2 % 400 mA 460 mOhms 400 mA - 40 C + 125 C 65 1.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 220nH RDC=0.70Ohms 400mA 3.683In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 220 nH 2 % 400 mA 700 mOhms 400 mA - 40 C + 125 C 50 850 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 330nH RDC=1.40Ohms 310mA 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 330 nH 2 % 310 mA 1.4 Ohms 310 mA - 40 C + 125 C 48 600 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4700nH RDC=4Ohms 260mA 6.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 4.7 uH 2 % 260 mA 4 Ohms 260 mA - 40 C + 125 C 20 90 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel, Cut Tape, MouseReel