Pulse RF Inductors - SMD

Results: 5.850
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 2.4 nH 0.1 nH 68 mOhms 790 mA - 40 C + 125 C 15 10.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 2.7nH RDC=0.120Ohms 640mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 2.7 nH 0.1 nH 640 mA 120 mOhms 640 mA - 40 C + 125 C 16 10.4 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 3.3 nH 3 % 840 mA 66 mOhms 840 mA - 40 C + 125 C 19 7 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 3.9nH RDC=0.066Ohms 840mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 3.9 nH 3 % 840 mA 66 mOhms 840 mA - 40 C + 125 C 19 6 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 4.3nH RDC=0.091Ohms 700mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 4.3 nH 3 % 700 mA 91 mOhms 700 mA - 40 C + 125 C 18 6 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 4.7nH RDC=0.130Ohms 640mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 4.7 nH 3 % 640 mA 130 mOhms 640 mA - 40 C + 125 C 15 4.77 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 5.6nH RDC=0.083Ohms 760mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 5.6 nH 3 % 760 mA 83 mOhms 760 mA - 40 C + 125 C 20 4.8 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 6.2nH RDC=0.083Ohms 760mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 6.2 nH 3 % 760 mA 83 mOhms 760 mA - 40 C + 125 C 20 4.8 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 6.8nH RDC=0.083Ohms 680mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 6.8 nH 3 % 680 mA 83 mOhms 680 mA - 40 C + 125 C 20 4.8 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 7.5nH RDC=0.10Ohms 680mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 7.5 nH 3 % 680 mA 100 mOhms 680 mA - 40 C + 125 C 22 4.8 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 82 nH 5 % 1.55 Ohms 50 mA - 40 C + 125 C 20 1.26 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 8.2nH RDC=0.10Ohms 680mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 8.2 nH 3 % 680 mA 100 mOhms 680 mA - 40 C + 125 C 22 4.4 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 180 nH 5 % 2.7 Ohms 50 mA - 40 C + 125 C 8 700 MHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 12nH RDC=0.13Ohms 700mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 12 nH 2 % 700 mA 130 mOhms 700 mA - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 15nH RDC=0.17Ohms 700mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 15 nH 2 % 700 mA 170 mOhms 700 mA - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 3.3nH RDC=0.045Ohms 700mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 3.3 nH 3 % 700 mA 45 mOhms 700 mA - 40 C + 125 C 35 5.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 5.6nH RDC=0.17Ohms 700mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 5.6 nH 2 % 700 mA 170 mOhms 700 mA - 40 C + 125 C 20 5.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 7.5nH RDC=0.106Ohms 700mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 7.5 nH 2 % 700 mA 106 mOhms 700 mA - 40 C + 125 C 28 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 82nH RDC=0.54Ohms 400mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 82 nH 2 % 400 mA 540 mOhms 400 mA - 40 C + 125 C 34 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 8.2nH RDC=0.109Ohms 700mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 8.2 nH 2 % 700 mA 109 mOhms 700 mA - 40 C + 125 C 28 4.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 110nH RDC=0.61Ohms 300mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 110 nH 2 % 300 mA 610 mOhms 300 mA - 40 C + 125 C 32 1.35 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 120nH RDC=0.75Ohms 300mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 120 nH 2 % 300 mA 750 mOhms 300 mA - 40 C + 125 C 32 1.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 270nH RDC=2.8Ohms 170mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 270 nH 2 % 170 mA 2.8 Ohms 170 mA - 40 C + 125 C 24 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 33nH RDC=0.27Ohms 500mA Non-Stocked Lead-Time 10 Weeks
Min.: 26.000
Mult.: 2.000
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 33 nH 2 % 500 mA 270 mOhms 500 mA - 40 C + 125 C 60 2.05 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 68nH RDC=0.38Ohms 500mA Non-Stocked Lead-Time 10 Weeks
Min.: 26.000
Mult.: 2.000
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 68 nH 2 % 500 mA 380 mOhms 500 mA - 40 C + 125 C 60 1.45 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel