Pulse RF Inductors - SMD

Results: 5.850
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 5.8uH 750mA DCR=280mOhms 5% Unshielded
1.990Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 2.000

2.99 mm x 2.5 mm x 2.2 mm Unshielded 5.8 uH 5 % 750 mA 280 mOhms - 40 C + 105 C 21 33 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD
40.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 3.9 nH 0.3 nH 180 mOhms 400 mA - 55 C + 125 C 8 6.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 100nH RDC=2Ohms 100mA
59.474Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 100 nH 5 % 2 Ohms 100 mA - 55 C + 125 C 8 900 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1.8nH RDC=0.12Ohms 640mA
60.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.8 nH 0.1 nH 640 mA 120 mOhms 640 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD
30.000Expected 5/1/2026
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 3.9 nH 0.3 nH 400 mA 180 mOhms - 55 C + 125 C 8 6.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 2.000Stock Available
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound 0603 (1608 metric) Unshielded 82 nH 5 % 400 mA 540 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD INDUCTOR 5.6nH 5% TOL 3.000Stock Available
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Wirewound 1.19 mm x 0.66 mm Unshielded 5.6 nH 5 % 760 mA 83 mOhms 23 5.8 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90.000
Mult.: 10.000
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 1.8 nH 0.3 nH 400 mA 100 mOhms - 55 C + 125 C 8 8.7 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90.000
Mult.: 10.000
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 3 nH 0.3 nH 400 mA 150 mOhms - 55 C + 125 C 8 6.3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD 3.6nH RDC=0.15Ohms 400mA Non-Stocked Lead-Time 7 Weeks
Min.: 90.000
Mult.: 10.000
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 3.6 nH 0.3 nH 150 mOhms 400 mA - 55 C + 125 C 8 6.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD 4.3nH RDC=0.18Ohms 400mA Non-Stocked Lead-Time 7 Weeks
Min.: 90.000
Mult.: 10.000
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 4.3 nH 0.3 nH 180 mOhms 400 mA - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 3.9 nH 3 % 750 mA 70 mOhms 750 mA - 55 C + 125 C 25 10 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 8.2 nH 3 % 540 mA 140 mOhms 540 mA - 55 C + 125 C 25 5.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 22 nH 2 % 310 mA 300 mOhms 310 mA - 55 C + 125 C 25 4 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 22 nH 5 % 310 mA 300 mOhms 310 mA - 55 C + 125 C 25 4 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 2.4 nH 0.1 nH 850 mA 50 mOhms 850 mA - 55 C + 125 C 20 15 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 33 nH 5 % 260 mA 630 mOhms 260 mA - 55 C + 125 C 25 3.2 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 47 nH 5 % 210 mA 1.08 Ohms 210 mA - 55 C + 125 C 25 2.9 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 120 nH 5 % 110 mA 2.66 Ohms 110 mA - 55 C + 125 C 20 1 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD 12nH RDC=0.130Ohms 600mA Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 12 nH 5 % 600 mA 130 mOhms 600 mA - 55 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 68 nH 2 % 340 mA 380 mOhms 340 mA - 55 C + 125 C 38 2.2 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD 12nH RDC=0.12Ohms 640mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 12 nH 2 % 640 mA 120 mOhms 640 mA - 40 C + 125 C 24 3.6 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 1 nH 0.1 nH 45 mOhms 1.36 A - 40 C + 125 C 16 12.7 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 22nH RDC=0.30Ohms 400mA Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 22 nH 2 % 400 mA 300 mOhms 400 mA - 40 C + 125 C 25 2.8 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 27 nH 5 % 300 mOhms 400 mA - 40 C + 125 C 24 2.48 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel