910R6K

MACOM
937-910R6K
910R6K

Mfr.:

Description:
Silicon RF Capacitors / Thin Film Capacitor,0.6 pF +/-10%,Die

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Quantities greater than 400 will be subject to minimum order requirements.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 1.136,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Silicon RF Capacitors / Thin Film
600 fF
100 V
015015 (3838 metric)
10 %
91-R-K
- 55 C
+ 150 C
Brand: MACOM
Case Code - in: 1005
Case Code - mm: 3838
Height: 0.127 mm
Length: 0.38 mm
Product: Silicon RF Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 400
Subcategory: Capacitors
Termination Style: SMD/SMT
Voltage Rating DC: 100 VDC
Width: 0.38 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.