EPCOS / TDK NFC/RFID Transponder Coils

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
EPCOS / TDK NFC/RFID Transponder Coils Transponder HQ 2,36 mH 3% Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

11.4 mm x 3.5 mm x 2.4 mm 2.36 mH 3 % 25 Ohms 55 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450H Reel
EPCOS / TDK NFC/RFID Transponder Coils TRANSPONDER 2.36mH Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

11.4 mm x 3.5 mm x 2.4 mm 2.36 mH 3 % 25 Ohms 55 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450H Reel
EPCOS / TDK NFC/RFID Transponder Coils TRANSPONDER Z COIL 10.00mH 3% Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

7.7 m x 7.4 mm x 2.65 mm 10 mH 3 % 124.8 Ohms 40 850 kHz - 40 C + 85 C Ferrite AEC-Q200 B82451E Reel
EPCOS / TDK NFC/RFID Transponder Coils 1.0mH 3% Transponder Z Coil AEC-Q200 Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

7.7 mm x 7.4 mm x 2.65 mm 1 mH 3 % 9 Ohms 55 3 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 2.36mH 3% Transpondr Z Coil AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

7.7 mm x 7.4 mm x 2.65 mm 2.36 mH 3 % 20 Ohms 55 2.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 4.81mH 3% Transpondr Z Coil AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

7.7 mm x 7.4 mm x 2.65 mm 4.81 mH 3 % 40.7 Ohms 58 1.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel
EPCOS / TDK NFC/RFID Transponder Coils 7.80mH 3% Transpondr Z Coil AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

7.7 mm x 7.4 mm x 2.65 mm 7.8 mH 3 % 84.5 Ohms 50 900 kHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
EPCOS / TDK B82450A4904E000
EPCOS / TDK NFC/RFID Transponder Coils 4.9mH 125KHz Tol=3% Q=40 Fres=1.2MHz Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

7.8 mm x 2.7 mm x 2.7 mm 4.9 mH B82450A Reel
EPCOS / TDK B82450A7004E000
EPCOS / TDK NFC/RFID Transponder Coils 7.0mH 125KHz Tol=3% Q=40 Fres=1.1MHz Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

7.8 mm x 2.7 mm x 2.7 mm 7 mH 3 % - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel