Accu-P RF Capacitors

Results: 2.938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.75pF .02pFT Th inFilm 0201 2.950In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Accu-P Std 0.75 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.75pF .02pFT Th inFilm 0201 1.011In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.75 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.85pF .02pFT Th inFilm 0201 2.722In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.85 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.95pF .02pFT Th inFilm 0201 2.507In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.95 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 12pF 1%Tol ThinF ilm 0201 5.237In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 12 pF 16 V 1 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 7.5pF 0.1pFTol T hinFilm 0201 4.120In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 7.5 pF 16 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 7.5pF 0.1pFTol T hinFilm 0201 710In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 7.5 pF 16 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1.3pF .02pFTol T hinFilm 0201 750In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 1.3 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 2.5pF .1pFTol Th inFilm 0201 525In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 2.5 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 2.6pF .1pFTol Th inFilm 0201 1.996In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 2.6 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 2.9pF 0.1pFTol T hinFilm 0201 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 2.9 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 3.3pF .1pFTol Th inFilm 0201 923In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 3.3 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1.05pF .02pFTol ThinFilm 0201 484In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 1.05 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1.15pF .02pFTol ThinFilm 0201 1.315In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 1.15 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 0.25pF .02pFT Th inFilm 0201 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.25 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 10pF 1%Tol ThinF ilm 0201 2.085In Stock
5.000Expected 5/13/2026
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 10 pF 10 V 1 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 10pF 2%Tol ThinF ilm 0201 4.456In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 10 pF 10 V 2 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 4.7pF .1pFTol Th inFilm 0201 4.468In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 4.7 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 6.8pF .1pFTol Th inFilm 0201 3.880In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 6.8 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 8.2pF .1pFTol Th inFilm 0201 12In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 8.2 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.1pF .01pFT AE C-Q200 ThnFlm 0402 3.914In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 0.1 pF 0.01 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.2pF .01pFT AE C-Q200 ThnFlm 0402 1.015In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 0.2 pF 0.01 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.4pF .01pFT AE C-Q200 ThnFlm 0402 2.097In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 0.4 pF 0.01 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.5pF .01pFT AE C-Q200 ThnFlm 0402 1.133In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 0.5 pF 0.01 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.05pF .01pFT A EC-Q200 ThnFlm 0402 834In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 0.05 pF 0.01 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel