MKW37Z512VFT4

NXP Semiconductors
771-MKW37Z512VFT4
MKW37Z512VFT4

Mfr.:

Description:
RF System on a Chip - SoC KW37, 48HVQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,44 € 7,44 €
5,56 € 55,60 €
5,30 € 132,50 €
5,01 € 501,00 €
4,74 € 1.232,40 €
4,65 € 2.418,00 €
4,58 € 4.763,20 €
4,51 € 11.726,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth 5.0
ARM Cortex M0+
2.4 GHz
2 Mbps
5 dBm
- 95.5 dBm
1.71 V
3.6 V
6.3 mA
5.7 mA
512 kB
- 40 C
+ 105 C
LQFN-48
Tray
ADC Resolution: 16 bit
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Interface Type: CAN, GPIO, I2C, SPI, UART
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Timers: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: KW37
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935386107557
Unit Weight: 112,003 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

KW39/38/37 Wireless Microcontrollers

NXP Semiconductors KW39/38/37 Wireless Microcontrollers include KW39, KW38, and KW37 MCUs. These highly integrated single-chip devices enable BLUETOOTH® Low Energy and generic FSK connectivity for automotive and industrial embedded systems. These modules are fully AEC-Q100 Grade 2 automotive and industrial qualified and integrate an Arm® Cortex®-M0 CPU with up to 512KB flash and 64KB SRAM. Additional features include -30dBm to +5dBm programmable transmitter output power, a low external component count for low-cost applications, and an on-chip balun with a single-ended bidirectional RF port. The KW39/38/37 devices are used as a BlackBox modem and exhibit as a standalone smart wireless sensor with an embedded application where no host controller is required. The integrated DC-DC converter enables operation from a single coin cell or Li-ion battery with reduced current consumption for power-critical applications.