TSS2-53LNB+

Mini-Circuits
139-TSS2-53LNB+
TSS2-53LNB+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, 0.5 - 5 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,49 € 22,49 €
4,84 € 96,80 €
4,50 € 225,00 €
4,16 € 416,00 €
3,63 € 726,00 €
Full Reel (Order in multiples of 500)
3,40 € 1.700,00 €
3,39 € 3.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
500 MHz to 5 GHz
5 V
80 mA
22.6 dB
1.3 dB
Low Noise Amplifiers
SMD/SMT
QFN-8
Si
19.6 dBm
28.9 dBm
TSS2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 23.7 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 700 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSS2 Low-Noise Bypass Amplifiers

Mini-Circuits TSS2 Low-Noise Bypass Amplifiers are created using E-pHEMT technology within a 2mm x 2mm 8-lead QFN-style package. The amplifiers feature a wide 500MHz to 5000MHz frequency range and very fast bypass switching. The TSS2 series has minimal external matching components. Mini-Circuits TSS2 Low-Noise Bypass Amplifiers offer a low noise figure, high gain rating, and high IP3 rating. The amplifiers provide improved input and output loss, which is ideal for 5G MIMO, back-haul radio systems, test/measurement equipment, radar, electronic warfare (EW), electronic content management (ECM), and defense system applications.