MMA-005022B

CML Micro
938-MMA-005022B
MMA-005022B

Mfr.:

Description:
RF Amplifier Traveling Wave Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,31 € 1.703,10 €
164,24 € 4.927,20 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
30 kHz to 50 GHz
210 mA
15.5 dB
9 dB
Power Amplifiers
Die
GaAs
22 dBm
30 dBm
- 40 C
+ 85 C
MMA
Bulk
Brand: CML Micro
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Tradename: MMA-005022B
Unit Weight: 0,660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMIC Amplifiers (MMA)

MicroWave Technology MMIC Amplifiers (MMA) are based on InGaP HBT, pHEMT, and Linear MESFET technologies. These amplifiers are high-performance, low-cost, and high-power amplifiers. The MMIC Amplifiers include high linearity, fully matched WiMax power amplifiers, and broadband gain blocks as well. Military screening is available on hermetically sealed package products. These amplifiers are used in point-to-point radio applications in high-power, high-linearity, driver amplifiers, traveling-wave amplifiers, microwave and wireless communication systems, optical instrumentation, and WiMax/WLAN driver amplifiers.