PE9801

Pasternack
28-PE9801
PE9801

Mfr.:

Description:
RF Adapters - Between Series WR-90 Square Type Flange to N Female Waveguide to Coax Adapter Operating from 8.2 GHz to 12.4 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
696,70 € 696,70 €
620,83 € 6.208,30 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - Between Series
N
Jack (Female)
12.4 GHz
Waveguide to Coax Adapters
Bulk
Brand: Pasternack
Connector Type: N
Minimum Frequency: 8.2 GHz
Mounting Style: Panel
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 93 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waveguide Components

Pasternack Waveguide Components offers low-loss RF transmission lines capable of handling high power with high isolation. These waveguide components include waveguide to coaxial adapters and waveguide RF termination. The waveguide components are available in a rectangular waveguide design with various sizes, including WR-90, WR-42, WR-75, and WR-28. These waveguide components are made of quality aluminum, providing a lightweight yet sturdy construction that ensures durability and repeatable RF performance. Typical applications include the RF/microwave industry, radar systems, antenna feed networks, and test laboratories.

RF Adapters

Pasternack RF Adapters offer in-series, between-series, T, and cross RF adapter designs. These adapters feature various connector interface types, including SMA, TNC, N, and BNC. The RF adapters come in various configurations, including male, female, plug, receptacle, and jack options. These adapters support multiple impedance levels, such as 50Ω, 75Ω, 78Ω, and 95Ω, in standard or reverse polarity. The RF adapters feature Quick Disconnect (QD), push-on, or standard interface types and form factors, including straight, 45-degree right-angle, radius right-angle, and right-angle configurations. Typical applications include general-purpose test, instrumentation, and telecommunications equipment.