ESP32-S3-PICO-1-N8R2

Espressif Systems
356-ESP32S3PICO1N8R2
ESP32-S3-PICO-1-N8R2

Mfr.:

Description:
RF System on a Chip - SoC ESP32-S3-PICO-1 is a System-in-Package (SiP) device that is based on ESP32-S3 with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It integrates 8 MB SPI flash and 2 MB SPI PSRAM.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
3 V
3.6 V
8 MB
- 40 C
+ 85 C
LGA-56
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 2 MB
Data RAM Type: PSRAM
Height: 0.96 mm
Interface Type: GPIO, I2C, I2S, SPI, UART
Length: 7 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Operating Temperature Range: - 40 C to + 85 C
Processor Series: Xtensa
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 813

Stock:
813
Can Dispatch Immediately
On Order:
8.000
2.000
Pending
6.000
Expected 10/14/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,25 € 5,25 €
4,55 € 45,50 €
4,30 € 107,50 €
3,93 € 393,00 €
3,73 € 932,50 €
3,59 € 1.795,00 €
3,46 € 3.460,00 €
Full Reel (Order in multiples of 2000)
3,39 € 6.780,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.