MID-PPMAX Series Power Transformers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-PPMAX MAX14940 384 uH 500 mW 940In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Transformers 3.3 V 5 V 500 mW 100 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers MID-PPMAX MAX14855 388 uH 1.1 W 4.282In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Push-Pull Transformers 3.3 V 5.61 V 1.1 W 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers MID-PPMAX MAX14940 388 uH 900 mW 1.326In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Signal Transformers 3.3 V 4.29 V 900 mW 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers MID-PPMAX MAX14855 388 uH 700 mW 1.221In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Signal Transformers 3.3 V 3.63 V 700 mW 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers MID-PPMAX MAX14940 384 uH 800 mW 1.335In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Transformers 5 V 5 V 800 mW 150 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers MID-PPMAX MAX14855 384 uH 1 W 224In Stock
1.000Expected 3/12/2026
Min.: 1
Mult.: 1
Reel: 500

Signal Transformers 5 V 5 V 1 W 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers MID-PPMAX MAX14855 384 uH 600 mW 5In Stock
1.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 500

Signal Transformers 3.3 V 5 V 600 mW 125 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers MID-PPMAX MAX14940 388 uH 1.1 W
2.900On Order
Min.: 1
Mult.: 1
Reel: 1.200

Signal Transformers 3.3 V 6.6 V 1.1 W 160 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX