CA Power Transformers

Results: 5.813
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Wurth Elektronik Power Transformers WE-FB LT3748 15 uH 45.6 W 117In Stock
Min.: 1
Mult.: 1
Reel: 100

Flyback Transformers 30 V to 75 V 12 V 45.6 W 3.8 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers WE-PoE EFD20 73W SMT 161In Stock
Min.: 1
Mult.: 1
Reel: 110

POE - Power Over Ethernet Transformers SMD/SMT Dual Primary Winding Single Secondary Winding 21.8 mm 26.2 mm 11.43 mm WE-PoE
Wurth Elektronik Power Transformers WE-UOST Univ Offline 1310uH 0.8A 450mOhm 268In Stock
Min.: 1
Mult.: 1
Reel: 150

Power 85 VAC to 265 VAC 24 V 7.2 W 300 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Pulse Electronics Power Transformers XFMR FLYBACK EP13 SM 10 PI NPB 470In Stock
Min.: 1
Mult.: 1

POE - Power Over Ethernet Transformers
Pulse Electronics Power Transformers XFMR,PUSHPULL,7W,REINFORCE NPB 583In Stock
Min.: 1
Mult.: 1
Reel: 300

Pulse Electronics Power Transformers 6W 21.8uH 200-700kHz 10-14V Flyback 625In Stock
Min.: 1
Mult.: 1
Reel: 700

Flyback Transformers 1.8 W 8 mm 6.6 mm 6 mm PA4470
Pulse Electronics Power Transformers 2CT:1CT Iso5000V SMT 5kVrms AEC-Q200 586In Stock
Min.: 1
Mult.: 1
Reel: 150
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 10 mm 10 mm 12.5 mm PM2190.xxxNLT
Wurth Elektronik Power Transformers WE-PoEH High Power EPQ13 48uH 30W 300In Stock
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 5 V 30 W 3 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Tripp Lite Power Transformers Medical Grade Isolation Transformr
No
115 VAC 1 kVA 7.75 in 184.15 mm 196.85 mm Medical-Grade
Tamura Power Transformers THROUGH HOLE 2.4VA 470In Stock
Min.: 1
Mult.: 1
No
115 VAC 24 V/48 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT 12 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 1In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 12 VA 1 A Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 22In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 4 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 49In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 88 V CT/44 V 2 VA 28 mA/56 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Wurth Elektronik Power Transformers WE-FB Flyback 5uH 500VAC 32In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 9 V to 16 V 100 V 5 W 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers MID-IBTI LM5017MRX 45 uH 1.5 W 104In Stock
Min.: 1
Mult.: 1
Reel: 500

Flyback Transformers 16 V to 36 V 5 V, 12 V, - 12 V 1.5 W 100 mA, 40 mA, 40 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Sumida Power Transformers Flyback Transformer for LT8316 93In Stock
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Coilcraft Power Transformers Q4344 Flybck Regltor -12 V 5.0 V 0.75 A 30In Stock
Min.: 1
Mult.: 1

Q4344
HALO Electronics Power Transformers POE Flyback Xfmr 3W 3.3Vout 300In Stock
Min.: 1
Mult.: 1

POE - Power Over Ethernet Transformers 3.3 V SMD/SMT Single Primary Winding Dual Secondary Winding 10.67 mm 8.13 mm 10.54 mm PWR-DCDC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 28In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 6 VA 170 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 15In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 12 VA 350 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 4.4 VA 160 mA/320 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 35In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 18 VA 1.15 A/2.3 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 1In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V 300 VA 6.3 A/12.6 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 109.2 mm 98.2 mm MPI