CA Power Transformers

Results: 5.813
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Murata Power Solutions Power Transformers 7In Stock
500Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 500

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Wurth Elektronik Power Transformers WE-UNIT Offline 245uH .21A 1.2Ohm 50In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V 3 W 125 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Wurth Elektronik Power Transformers WE-FB LT3748 12 uH 30 W 1In Stock
Min.: 1
Mult.: 1
Reel: 125

Flyback Transformers 30 V to 75 V 15 V 30 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers MID-OLRM 85-265V 44-77kHz 9In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V 26.4 W 2.2 A Through Hole Dual Primary Winding Single Secondary Winding 24.64 mm 24.64 mm 17.32 mm MID-OLRM


Coilcraft Power Transformers 59In Stock
Min.: 1
Mult.: 1
Reel: 20

PA683x
Coilcraft Power Transformers Q4434 Flybck Regltor 8uH 5.0 V 1.6 A 27In Stock
Min.: 1
Mult.: 1

Q4434
Coilcraft Power Transformers Q4436 Flybck Regltor 12 V, -12 V 0.35 A 44In Stock
Min.: 1
Mult.: 1

Q4436
HALO Electronics Power Transformers POE Flyback Xfmr 3W PoE 3.3Vout 46In Stock
Min.: 1
Mult.: 1

POE - Power Over Ethernet Transformers 3.3 V 3 W SMD/SMT Single Primary Winding Single Secondary Winding 10.67 mm 8.13 mm 10.54 mm PWR-DCDC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 17In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 625 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Wurth Elektronik Power Transformers WE-PoE Size ER13 35uH 0.062ohm 2In Stock
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 3.3 V 13 W 2 A SMD/SMT Single Primary Winding Triple Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers MID-IBTI LM20242 66 uH 15.2 W 203In Stock
Min.: 1
Mult.: 1
Reel: 250

Power 15 V to 40 V 12.7 V, 12.7 V 15.2 W 600 mA, 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 9In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT 2.4 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 42In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT 56 VA 500 mA Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 9In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 10 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 10In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Hartland Controls / Littelfuse Power Transformers 120-208-240/24V 40VA XFRM LDS 10In Stock
Min.: 1
Mult.: 1

120 V, 208 V, 240 V 24 V Panel Mount Triple Primary Winding Single Secondary Winding 66.68 mm 55.58 mm HCT
Hartland Controls / Littelfuse Power Transformers 120-208-240-480/24V 75VA XFRM 3In Stock
10Expected 5/5/2026
Min.: 1
Mult.: 1

Transformers 120 V, 208 V, 240 V, 480 V 24 V Panel Mount Quad Primary Winding Single Secondary Winding 76.2 mm 63.5 mm HCT
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72 uH 191In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Transformers 5 V 5.7 V, 15.7 V 85 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 1.98 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 200 uH 434In Stock
Min.: 1
Mult.: 1
Reel: 850

Transformers 3.3 V 23 V 90 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Sumida Power Transformers Flyback Transformer for LT8316 135In Stock
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 6In Stock
Min.: 1
Mult.: 1

115 VAC 48 V CT 6 VA 125 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 38In Stock
Min.: 1
Mult.: 1

115 VAC 20 V CT 12 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 41In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 6 VA 1.75 A/210 mA Chassis Dual Primary Winding Dual Secondary Winding 82.6 mm 44.3 mm 49.8 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 26In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT 6 VA 400 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 22In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT 12 VA 220 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241