Through Hole Power Transformers

Results: 1.506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-OLTI UCC28700 1.8 mH 3 W 125In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Dual Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.41 mm MID-OLTI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 17In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 625 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 1.1 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 51In Stock
Min.: 1
Mult.: 1

115 VAC 120 V CT/60 V 1.2 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Wurth Elektronik Power Transformers WE-UNIT Offline 245uH .21A 1.2Ohm 50In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V 3 W 125 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 4.4 VA 160 mA/320 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 35In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 18 VA 1.15 A/2.3 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Sumida Power Transformers Flyback Transformer for LT8316 289In Stock
504Expected 7/17/2026
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 29In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 56 VA 3 A/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 97In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 4.4 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 30 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 100In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 82In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 2 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Wurth Elektronik Power Transformers WE-UNIT Offline 175uH .85A 26Ohm 127In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 9 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 18 mm 16.5 mm 18 mm WE-UNIT
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 83In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 10 VA 830 mA Through Hole Dual Primary Winding Single Secondary Winding 47.6 mm 39.7 mm 34.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 48 VA 3 A/6 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Tamura Power Transformers POWER TRANSFORMER THROUGH 2.5VA 156In Stock
Min.: 1
Mult.: 1

2.5 VA Through Hole 28.6 mm PL
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 15In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 4.4 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 29In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 14 VA 875 mA/1.75 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Sumida Power Transformers Flyback Transformer for LT8316 49In Stock
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 99In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 1.2 VA 10 mA/20 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 36 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST