Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 10Vct at 1A UL/cUL/TUV CHASSIS MOUNT
18In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 10Vct at 2.5A UL/cUL/TUV CHASSIS MOUNT
7In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 25 VA 2.5 A Chassis Dual Primary Winding Dual Secondary Winding 3.25 in 2.125 in 1.937 in VPL


Triad Magnetics Power Transformers POWER XFMR 10Vct at 0.5A UL/cUL/TUV CHASSIS MOUNT
31In Stock
Min.: 1
Mult.: 1

5 VA Chassis 1.437 in 2.375 in 1.437 in VPL
Triad Magnetics Power Transformers POWER XFMR 10Vct at 5A UL/cUL/TUV CHASSIS MOUNT
16In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 50 VA 5 A Chassis Dual Primary Winding Dual Secondary Winding 4 in 2.25 in 2.562 in VPL
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.98A UL/cUL/TUV CHASSIS MOUNT
1In Stock
Min.: 1
Mult.: 1

230 VAC 12.6 V 25 VA 1.98 A Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.39A UL/cUL/TUV CHASSIS MOUNT
69In Stock
Min.: 1
Mult.: 1

230 VAC 12.6 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.79A UL/cUL/TUV CHASSIS MOUNT
37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 14Vct at 0.36A UL/cUL/TUV CHASSIS MOUNT
11In Stock
Min.: 1
Mult.: 1

230 VAC 14 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 16Vct at 1.57A UL/cUL/TUV CHASSIS MOUNT
15In Stock
Min.: 1
Mult.: 1

230 VAC 16 V 25 VA 1.57 A Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 16Vct at 0.31A UL/cUL/TUV CHASSIS MOUNT
83In Stock
Min.: 1
Mult.: 1

230 VAC 16 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 16Vct at 0.63A UL/cUL/TUV CHASSIS MOUNT
16In Stock
Min.: 1
Mult.: 1

230 VAC 16 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL
Triad Magnetics Power Transformers POWER XFMR 2.5Vct at 10A UL/cUL/TUV CHASSIS MOUNT
21In Stock
Min.: 1
Mult.: 1

230 VAC 2.5 V 25 VA 10 A Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 2.5Vct at 4A UL/cUL/TUV CHASSIS MOUNT
16In Stock
Min.: 1
Mult.: 1

230 VAC 2.5 V 10 VA 4 A Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 20Vct at 1.25A UL/cUL/TUV CHASSIS MOUNT
18In Stock
Min.: 1
Mult.: 1

230 VAC 20 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 20Vct at 0.25A UL/cUL/TUV CHASSIS MOUNT
64In Stock
Min.: 1
Mult.: 1

230 VAC 20 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 60.32 mm 36.49 mm 36.49 mm VPL
Triad Magnetics Power Transformers POWER XFMR 20Vct at 0.5A UL/cUL/TUV CHASSIS MOUNT
19In Stock
Min.: 1
Mult.: 1

230 VAC 20 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL
Triad Magnetics Power Transformers POWER XFMR 24Vct at 1.04A UL/cUL/TUV CHASSIS MOUNT
97In Stock
Min.: 1
Mult.: 1

25 VA Chassis 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 24Vct at 2.083A UL/cUL/TUV CHASSIS MOUNT
15In Stock
Min.: 1
Mult.: 1

230 VAC 24 V 50 VA 2.083 A Chassis Dual Primary Winding Dual Secondary Winding 4 in 2.25 in 2.562 in VPL
Triad Magnetics Power Transformers POWER XFMR 24Vct at 0.41A UL/cUL/TUV CHASSIS MOUNT
52In Stock
Min.: 1
Mult.: 1

230 VAC 24 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 25.2Vct at 0.99A UL/cUL/TUV CHASSIS MOUNT
18In Stock
Min.: 1
Mult.: 1

230 VAC 25.2 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 25.2Vct at 1.984A UL/cUL/TUV CHASSIS MOUNT
7In Stock
Min.: 1
Mult.: 1

230 VAC 25.2 V 50 VA Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 65.07 mm VPL
Triad Magnetics Power Transformers POWER XFMR 26.8Vct at 0.93A UL/cUL/TUV CHASSIS MOUNT
20In Stock
Min.: 1
Mult.: 1

Chassis VPL
Triad Magnetics Power Transformers POWER XFMR 28Vct at 1.786A UL/cUL/TUV CHASSIS MOUNT
6In Stock
Min.: 1
Mult.: 1

230 VAC 28 V 50 VA Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 65.07 mm VPL
Triad Magnetics Power Transformers POWER XFMR 28Vct at 0.18A UL/cUL/TUV CHASSIS MOUNT
80In Stock
Min.: 1
Mult.: 1

230 VAC 28 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 28Vct at 0.35A UL/cUL/TUV CHASSIS MOUNT
8In Stock
Min.: 1
Mult.: 1

230 VAC 28 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL