Bel Signal Transformer Power Transformers

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 12In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 1 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 26In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 24 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 125In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 1.2 VA 35 mA/70 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 10 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 73In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 1.1 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 42In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 138In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 1.1 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 30In Stock
100Expected 4/9/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 1.1 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 87In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 1.1 VA 40 mA/80 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 94In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 2.4 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 71In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 21In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 2.4 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 99In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 66In Stock
300Expected 4/2/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 64In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 6 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 54In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 81In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 39In Stock
100Expected 4/9/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 42In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 6 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 3In Stock
400Expected 4/9/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 98In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 12 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 58In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 20 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 35In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 36 VA 3.6 A/7.2 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST