Staco VT-6 Series Industrial Control Transformers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco Industrial Control Transformers Transform Controller Microprocessor-Based

120 V 0 V to 600 V 20 mA Chassis Mount 177.8 mm 152.4 mm 79.4 mm
Staco SD1010
Staco Industrial Control Transformers Single, 10A, Motor 0-120Vin/140Vout

1.2 kVA, 1.4 kVA 120 V 0 V to 120 V/140 V 10 A Chassis Mount 204.7 mm 168.2 mm 135.8 mm
Staco SD1210
Staco Industrial Control Transformers Single, 12A, Motor 0-120Vin, 0-120Vout

1.44 kVA 120 V 0 V to 120 V 12 A Chassis Mount 204.7 mm 168.2 mm 135.8 mm
Staco SD1510
Staco Industrial Control Transformers Single, 15A, Motor 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 0 V to 120 V/140 V 15 A Chassis Mount 213.6 mm 200 mm 172.6 mm
Staco SD2510
Staco Industrial Control Transformers Single, 25A, Open 0-120Vin/140Vout

3 kVA, 3.5 kVA 120 V 0 V to 120 V/140 V 25 A Chassis Mount 238.5 mm 210.6 mm 213.4 mm
Staco SD291
Staco Industrial Control Transformers Single, 3A, Motor 120Vin, 120V/132Vout

360 VA, 400 VA 120 V 0 V to 120 V/132 V 3 A Chassis Mount 127 mm 95.3 mm 126.9 mm
Staco SD511
Staco Industrial Control Transformers Single, 5A, Motor 0-120Vin/140Vout

600 VA, 700 VA 120 V 0 V to 120 V/140 V 5 A Chassis Mount 148.4 mm 105.6 mm 126.5 mm