10 mm Audio & Signal Transformers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 0.7mH 1:1:2 135:135:230 9.948In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 10 kHz to 1 MHz 700 uH 6.5 kV - 40 C + 85 C Single PowerLine - PLC Metering 16.6 mm 13.2 mm 10 mm T60403 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200 138In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C Single Power Line Commication 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 12uH 16V 1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz 12 uH - 40 C + 125 C Automotive 11 mm 9.5 mm 10 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 2% AE C-Q200 600In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC 3 MHz to 30 MHz Single Power Line Commication 10.6 mm 9.08 mm 10 mm BMU AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200 381In Stock
Min.: 1
Mult.: 1
: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel, Cut Tape, MouseReel
Pro-Wave Electronics Audio Transformers / Signal Transformers Transformer matched for 400EP14D 1.954In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 40 kHz 10.6 mH Single Line Matching 7.9 mm 7.9 mm 10 mm Transformer Tray
Pro-Wave Electronics Audio Transformers / Signal Transformers Transformer matched for 400PT16P/16M/EP18A 436In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 40 kHz 6 mH Single Line Matching 7.9 mm 7.9 mm 10 mm Transformer Tray
Pro-Wave Electronics Audio Transformers / Signal Transformers 592In Stock
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 40 kHz 5.3 mH Single Line Matching 7.9 mm 7.9 mm 10 mm Tray
Pro-Wave Electronics Audio Transformers / Signal Transformers Transformer matched for 125SR250B/200GE180/235SR130 90In Stock
500Expected 6/30/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 125 kHz 1.5 mH Single 7.9 mm 7.9 mm 10 mm Transformer Tray
Pulse Electronics Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200
630Expected 6/5/2026
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C Single Power Line Commication 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 800
Mult.: 400
: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel
Pulse Electronics Audio Transformers / Signal Transformers 12uH 16V 1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 770
Mult.: 35

PLC Transformers SMD/SMT 3 MHz to 30 MHz 12 uH - 40 C + 125 C Automotive 11 mm 9.5 mm 10 mm BM62xx AEC-Q200 Tube
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH Non-Stocked
Min.: 10.000
Mult.: 200
: 200

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.2 mH 100 mV - 40 C + 85 C Single PowerLine - PLC Metering 14 mm 13.2 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X142
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH Non-Stocked
Min.: 10.098
Mult.: 1.122
: 1.122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 100 kHz 6 uH, 17 uH - 40 C + 85 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X144
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 800uH Non-Stocked
Min.: 10.098
Mult.: 1.122
: 1.122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 800 uH - 40 C + 120 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X145
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 990uH Non-Stocked
Min.: 10.098
Mult.: 1.122
: 1.122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1 uH, 342 uH - 40 C + 115 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X146
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 680uH Non-Stocked
Min.: 1.122
Mult.: 1.122
: 1.122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 680 uH - 40 C + 115 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K5032-X104
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH Non-Stocked
Min.: 10.000
Mult.: 200
: 200

Gate Drive Transformers SMD/SMT 10 kHz to 1 MHz 500 uH - 40 C + 120 C Single 16.6 mm 13.2 mm 10 mm T60403 Reel