Tamura Audio & Signal Transformers

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Application Package/Case Length Width Height Series Packaging
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:2KCT 537In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 2 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1K:50 3.0MADC 347In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1 kOhms 50 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:8 985In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 8 Ohms 1 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 72Ohm Prim. DCR 90Ohm sec 697In Stock
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms Dry Coupling TTC
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500:50 3.0MADC 941In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 500 Ohms 50 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 75Ohm Prim. DCR 95Ohm sec 540In Stock
Min.: 1
Mult.: 1
No
Telecom Transformers 600 Ohms 600 Ohms Wet Coupling TTC
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 200KCT:1KCT 113In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 200 kOhms 1 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:10KCT 724In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 10 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 135:135CT 878In Stock
1.100Expected 12/31/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 135 Ohms 135 Ohms 1.5 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600 6In Stock
1.650On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 40 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 330Ohm Prim. DCR 420Ohm sec 148In Stock
2.250On Order
Min.: 1
Mult.: 1
No
Telecom Transformers 10 kOhms 10 kOhms Dry Coupling TTC
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:600CT
2.714Expected 8/18/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT
1.812On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 47Ohm Prim. DCR 61Ohm sec
10.375On Order
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms Dry Coupling TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 115Ohm Prim. DCR 115Ohm Sec
11.893Expected 11/4/2026
Min.: 1
Mult.: 1
: 4.000

Telecom Transformers SMD/SMT 200 Hz to 4 kHz 600 Ohms 600 Ohms 3 kV Encapsulated Modem 12.5 mm 9.6 mm 7.6 mm TTC Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:500CT
1.100On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 500 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1.6KCT:3.2
682On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1.6 kOhms 3.2 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1KCT:1KCT
281Expected 8/17/2026
Min.: 1
Mult.: 1

Audio Transformers Through Hole 300 Hz to 100 kHz 1 kOhms 1 kOhms 500 Vrms Coupling Encapsulated 10.4 mm x 7.87 mm x 11.8 mm 10.4 mm 7.87 mm 11.8 mm MET
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 150:12
666On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 150 Ohms 12 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT
1.621On Order
Min.: 1
Mult.: 1

Audio Transformers 400 Hz to 250 kHz 600 Ohms 600 Ohms 500 V - 55 C + 130 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 71Ohm Prim. DCR 117Ohm sec
520Expected 9/29/2026
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms Telephone Coupling TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 71Ohm Prim. DCR 117Ohm sec
522Expected 8/10/2026
Min.: 1
Mult.: 1

Telecom Transformers Radial 600 Ohms 600 Ohms Telephone Coupling 21.3 mm 16 mm 19 mm TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 600CT
560Expected 8/13/2026
Min.: 1
Mult.: 1

Telecom Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV Dry Coupling 18.7 mm 20.7 mm 18.7 mm TTC Bulk
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 06 46Ohm Prim. DCR 63Ohm sec
553Expected 10/5/2026
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms Dry Coupling TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 108Ohm Prim. DCR 120Ohm sec
1.850On Order
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 470 Ohms Wet Coupling TTC Tube