FS Series Power Transformers

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 90 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT
850Expected 6/8/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 1.1 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.420A UL/cUL 115/230V PCB MOUNT/FS28-420
180Expected 4/20/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.800A UL/cUL 115/230V PCB MOUNT/FS16-800
39Expected 3/10/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 1500 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT
16Expected 6/8/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.700A UL/cUL 115/230V PCB MOUNT/FS28-700
20Expected 6/1/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 20 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.875 in 1.437 in FS
Triad Magnetics Power Transformers POWER XFMR 48 Vct at 750 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT
5Expected 3/10/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 1.2A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS10-1200 1Factory Stock Available
Min.: 1
Mult.: 1

12 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 2.0A UL/cUL 115/230V PCB MOUNT/FS10-2000 67Factory Stock Available
Min.: 1
Mult.: 1

Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.6A UL/cUL 115/230V PCB MOUNT/FS12-1600 109Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 20 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.875 in 1.437 in FS
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.070A UL/cUL 115/230V PCB MOUNT/FS16-070 192Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V, 8 V 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 2.250A UL/cUL 115/230V PCB MOUNT/FS16-2250 201Factory Stock Available
Min.: 1
Mult.: 1

36 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 1.8A UL/cUL 115/230V PCB MOUNT/FS20-1800 172Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 36 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.040A UL/cUL 115/230V PCB MOUNT/FS28-040 563Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V, 14 V 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 0.937 in FS
Triad Magnetics Power Transformers POWER XFMR 48.0Vct at 0.125A UL/cUL 115/230V PCB MOUNT/FS48-125 23Factory Stock Available
Min.: 1
Mult.: 1

6 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 48.0Vct at 0.250A UL/cUL 115/230V PCB MOUNT/FS48-250 994Factory Stock Available
Min.: 1
Mult.: 1

12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 48.0Vct at 0.400A UL/cUL 115/230V PCB MOUNT/FS48-400 246Factory Stock Available
Min.: 1
Mult.: 1

Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 56.0Vct at 0.110A UL/cUL 115/230V PCB MOUNT/FS56-110 100Factory Stock Available
Min.: 1
Mult.: 1

6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 56.0Vct at 0.220A UL/cUL 115/230V PCB MOUNT/FS56-220 212Factory Stock Available
Min.: 1
Mult.: 1

Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 48.0Vct at 0.750A UL/cUL 115/230V PCB MOUNT/FS48-750 139Factory Stock Available
Min.: 1
Mult.: 1
No
115 VAC, 230 VAC 24 V/48 V 36 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 0.110A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS10-110 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 10 Vct at 1200 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 10 Vct at 2000 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 20 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 2.850A UL/cUL 115/230V PCB MOUNT/FS12-2850 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 36 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 2850 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 36 VA 2.85 A/5.7 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.010A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-01 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 60 V/120 V 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS