290FEXA

Hammond Manufacturing
546-290FEXA
290FEXA

Mfr.:

Description:
Power Transformers - Industrial 100W POWER TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
256,24 € 256,24 €
231,40 € 2.314,00 €
225,44 € 5.636,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
120 V, 100 V, 110 V, 120 V
345 V, 320 V, 60 V, 320 V, 345 V, 6.3 VCT
Screw Mount
450 mA, 5.5 A
Single Primary Winding
Dual Secondary Winding
4.875 in
3.75 in
4.5 in
290 Series
Brand: Hammond Manufacturing
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire
Type: Transformer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99