Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-OLON 45-600V 67kHz Non-Stocked
Min.: 1.008
Mult.: 56

Flyback Transformers 45 VAC to 600 VAC 15 V, 8 V 10.2 W 600 mA, 150 mA Through Hole Dual Primary Winding Dual Secondary Winding 27.05 mm 32.25 mm 22 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLTI TPS92314 3.22 mH 7.7 W Non-Stocked
Min.: 1.000
Mult.: 100

Power 196 VAC to 265 VAC 22 V 7.7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 14.73 mm 14.73 mm 15.24 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI LM3447 2.18 mH 9.9 W Non-Stocked
Min.: 1.080
Mult.: 90

Flyback Transformers 180 VAC to 264 VAC 36 V 9.9 W 275 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI UCC28710 720 uH 6 W Non-Stocked
Min.: 1.000
Mult.: 100

Flyback Transformers 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Single Secondary Winding 15.62 mm 10 mm 14.1 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLON NCP1611 1.3 mH 12.3 W Non-Stocked
Min.: 1.008
Mult.: 56

Flyback Transformers 80 VAC to 660 VAC 12 V, 5 V, 7.5 V 12.3 W 500 mA, 500 mA, 500 mA SMD/SMT Dual Primary Winding Triple Secondary Winding 27.05 mm 32.25 mm 22.86 mm MID-OLON
Wurth Elektronik Power Transformers MID-IBTI LM5017 50 uH 2.5 W Non-Stocked
Min.: 1.425
Mult.: 475
Reel: 475

Power 17 V to 32 V 15 V, 5 V, 5 V, 15 V 2.5 W 50 mA, 100 mA, 100 mA, 50 mA SMD/SMT Single Primary Winding Quad Secondary Winding 15.49 mm 17.02 mm 6.99 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017 260 uH 1.8 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Power 10 V to 36 V 7 V 1.8 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 10 mm 12.07 mm 5.97 mm MID-IBTI
Wurth Elektronik Power Transformers WE-PPTI TIDA-00181 90.75 uH 25.2 V SMD/SMT 125C Non-Stocked
Min.: 1.050
Mult.: 70

Power 22.8 V to 25.2 V 8.7 V, 8.7 V 2.2 W 250 mA, 250 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm WE-PPTI
Wurth Elektronik Power Transformers MID-FLYTI TPS55340 EP13 SMT 12W Non-Stocked
Min.: 1
Mult.: 1
Reel: 200

MID-FLYTI
Wurth Elektronik Power Transformers MID-IMAXIB Pwr Indtr For MAX17681 Non-Stocked
Min.: 1.000
Mult.: 250
Reel: 250

Power 17 V to 32 V 15 V, - 15 V 3 W 100 mA, 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBMAX
Wurth Elektronik Power Transformers MID-IBTI LM5160 20 uH 2.3 W Non-Stocked
Min.: 1.050
Mult.: 70

Power 9 V to 15 V 9 V 2.3 W 250 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 20.32 mm 24.38 mm 16 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IMAXIB Pwr Indtr For MAX17681 Non-Stocked Lead-Time 18 Weeks
Min.: 1.200
Mult.: 300
Reel: 300

Power 17 V to 36 V 7 V, - 7 V 1.4 W 100 mA, 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-IBMAX
Wurth Elektronik Power Transformers MID-IMAXIB Pwr Xfmr For MAX17681 Non-Stocked
Min.: 1.000
Mult.: 250
Reel: 250

Signal Transformers 17 V to 36 V 15 V 3 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBMAX
Wurth Elektronik Power Transformers MID-IMAXIB Flyback For MAX17681 Non-Stocked
Min.: 1.000
Mult.: 250
Reel: 250

Flyback Transformers 18 V to 36 V 24 V 2.4 W 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBMAX
Wurth Elektronik Power Transformers MID-IMAXIB Pwr Xfmr For MAX17681 Non-Stocked
Min.: 1.000
Mult.: 200
Reel: 200

Signal Transformers 17 V to 36 V 7.5 V, - 7.5 V, 15 V, - 15 V 4.5 W 100 mA, 100 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Quad Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-IBMAX
Wurth Elektronik Power Transformers MID-IMAXIB Pwr Xfmr For MAX17681 Non-Stocked Lead-Time 17 Weeks
Min.: 1.200
Mult.: 300
Reel: 300

Signal Transformers 17 V to 36 V 7 V 1.4 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-IBMAX
Wurth Elektronik Power Transformers MID-FLYTI LM2733 EP7 SMT Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

MID-FLYTI
Wurth Elektronik Power Transformers WE-FB SMD Flyback Dialog Semi iW1818 Non-Stocked
Min.: 1.020
Mult.: 30

Flyback Transformers 85 VAC to 265 VAC 5 V 10 W 2 A Through Hole Single Primary Winding Single Secondary Winding 23.3 mm 27.3 mm 19 mm MID-OLDIA
Wurth Elektronik Power Transformers WE-FB SMD Flyback Dialog Semi iW1830 Non-Stocked
Min.: 1.050
Mult.: 70

Flyback Transformers 90 VAC to 264 VAC 12 V, 5 V 13.5 W 1 A, 300 mA Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 26 mm 16 mm MID-OLDIA
Wurth Elektronik Power Transformers Power Transformer EFD34 THT;Ui=390V;Uo1=18V/18.333A;f=100kHz; Non-Stocked
Min.: 1
Mult.: 1

MID-PPTT
Wurth Elektronik Power Transformers MID-OLTI UCC28780 RM8_65W THT Non-Stocked
Min.: 1
Mult.: 1

MID-OLTI
Wurth Elektronik Power Transformers MID-OLSTM NCP1060 3.9 mH 7.2 W Non-Stocked
Min.: 1.000
Mult.: 50

Power 85 VAC to 265 VAC 12 V, 12 V 7.2 W 300 mA, 300 mA Through Hole Dual Primary Winding Dual Secondary Winding 20.2 mm 24.2 mm 15.5 mm MID-OLSTM
Wurth Elektronik Power Transformers WE-FB LT3573 50 uH 5 W Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

Flyback Transformers 10 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.14 mm WE-FB
Wurth Elektronik Power Transformers MID-OLSTM Viper35HD 1.5 mH 15 W Non-Stocked
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 12 V 15 W 1.25 A SMD/SMT Dual Primary Winding Single Secondary Winding 22.2 mm 25 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-UNIT PI Offline 2.64mH 2.15Ohm Non-Stocked
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 6.2 V 2 W 322 mA Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLPI