Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-OLTI UCC28740 EE20/10/6 (EF20) 36W THT 65In Stock
Min.: 1
Mult.: 1

MID-OLTI
Wurth Elektronik Power Transformers WE-UNIT 4.6W SMD Offline Trnsfmr 164In Stock
Min.: 1
Mult.: 1
Reel: 175

Power 55 VAC to 265 VAC 5 V 3.5 W 700 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers WE-UNIT 5.8W SMD Offline Trnsfmr 139In Stock
Min.: 1
Mult.: 1
Reel: 175

Power 55 VAC to 265 VAC 5 V 4.5 W 900 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers MID-OLSTM Viper17HD EE16/7/5 5.1W THT 21In Stock
Min.: 1
Mult.: 1

MID-OLSTM
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 2.38mH 1Ohm 91In Stock
1.050Expected 3/5/2026
Min.: 1
Mult.: 1

Power 85 VAC to 272 VAC 12 V 7.2 W 600 mA Through Hole Single Primary Winding Dual Secondary Winding 20 mm 24.38 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-OLSTM L6599A 1.396 mH 12 W 231In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V, 12 V 12 W 500 mA, 500 mA Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers WE-UOST Univ Offline 1250uH 0.8A 2920mOhm 260In Stock
Min.: 1
Mult.: 1
Reel: 150

Power 85 VAC to 265 VAC 12 V 6.6 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers WE-LLCR Size ETD34 600uH 150W 24V 24In Stock
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 24 V 150 W 6.2 A Through Hole Single Primary Winding Dual Secondary Winding 36 mm 36 mm 26 mm WE-LLCR
Wurth Elektronik Power Transformers WE-LLCR Size ETD39 500uH 200W 24V 9In Stock
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 24 V 200 W 8.3 A Through Hole Single Primary Winding Dual Secondary Winding 44 mm 43 mm 30 mm WE-LLCR
Wurth Elektronik Power Transformers WE-LLCR FAN7688Size ETD44 4 75uH 250W 12V 13In Stock
15Expected 2/20/2026
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 12 V 250 W 20.8 A Through Hole Single Primary Winding Dual Secondary Winding 48 mm 46 mm 27.5 mm WE-LLCR
Wurth Elektronik Power Transformers WE-LLCR Size ETD44 400uH 250W 24V 45In Stock
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 24 V 250 W 10.4 A Through Hole Single Primary Winding Dual Secondary Winding 48 mm 46 mm 27.5 mm WE-LLCR
Wurth Elektronik Power Transformers WE-UNIT Offline 220uH .21A .29Ohm 21In Stock
132Expected 2/20/2026
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Wurth Elektronik Power Transformers WE-UNIT Offline 175uH .21A .29Ohm 138In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Single Primary Winding Single Secondary Winding 21.5 mm 15 mm 12 mm WE-UNIT
Wurth Elektronik Power Transformers WE-UNIT Offline 180uH .2A .05Ohm 57In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 21.5 mm 15 mm 12 mm WE-UNIT
Wurth Elektronik Power Transformers WE-UNIT Offline 112uH .85A 28Ohm 9In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V 8.4 W 250 mA Through Hole Single Primary Winding Dual Secondary Winding 24.5 mm 20.2 mm 16.5 mm WE-UNIT
Wurth Elektronik Power Transformers WE-PoEH High Power EPQ13 21uH 22W 118In Stock
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers 9 V to 57 V 5 V 22 W 2.2 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers WE-PoEH High Power EPQ13 100uH 60W 29In Stock
150Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 12 V 60 W 2.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers WE-PoEH High Power EPQ13 100uH 52.8W 12In Stock
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 3.3 V 52.8 W 8 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers WE-PoEH High Power EPQ13 100uH 70W 192In Stock
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 5 V 70 W 7 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers WE-PoE Size ER13 127uH 450mOhm 118In Stock
200Expected 6/5/2026
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 12 V 13 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers WE-PoE Size ER13 127uH 220mohm 340In Stock
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 3.3 V 13 W 2 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers WE-FLEX Flexible Transformer for DC/DC Converter 115In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-FLEX
Wurth Elektronik Power Transformers WE-FLEX Flexible Transformer for DC/DC Converter 167In Stock
Min.: 1
Mult.: 1
Reel: 400

WE-FLEX
Wurth Elektronik Power Transformers WE-FLEX DCR=159mOhms 11.6uH 500VDC SMD 206In Stock
Min.: 1
Mult.: 1
Reel: 400

WE-FLEX
Wurth Elektronik Power Transformers WE-FLEX W/Air Gap 9.9uH 1.17A 171In Stock
Min.: 1
Mult.: 1
Reel: 120

Flexible Transformers 500 VA 1.91 A SMD/SMT Triple Primary Winding Triple Secondary Winding 21 mm 29.5 mm 10.8 mm WE-FLEX