Filament Power Transformers with Low Voltage

Hammond Manufacturing Filament Power Transformers with Low Voltage include a variety of chassis-mount modules with an open or enclosed style. These transformers feature a dual bobbin design with no electrostatic shield required and 6" (minimum) long leads. The 165 Series and 265 Series also are available with copper tabs with holes. Hammond Manufacturing Filament Power Transformers with Low Voltage feature an overall volt-amps (VA) power rating ranging from 0.63VA to 640VA. The 165 Series, 166 Series, and 167 Series offer a 115V primary voltage rating, while the 265 Series and 266 Series have a 117V/234V primary voltage rating. All of these transformers are UL listed and CSA certified.

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers Power transformer, chassis mount, 27VA, 18V @ 1.5A or 9V @ 3A
19Expected 2/16/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 18 VAC CT 27 VA 1.5 A Chassis Dual Primary Winding Dual Secondary Winding 93.72 mm 50.03 mm 58.67 mm 266
Hammond Manufacturing Power Transformers Transformer, low voltage, high current, chassis mount, 270VA, 18.0VCT, 15A 5Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 18 VAC CT 270 VA 15 A Chassis Single Primary Winding Single Secondary Winding 4.5 in 3.75 in 3.88 in 165
Hammond Manufacturing Power Transformers Transformer, low voltage, high current, chassis mount, 440VA, 22.0VCT, 20A 36Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 22 VAC CT 440 VA 20 A Chassis Single Primary Winding Single Secondary Winding 4.5 in 3.75 in 4.38 in 165
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 9.6VA, 24 C.T., 0.4A 29Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 9.6 VA 400 mA Chassis Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 10VA, 20 C.T., 0.5A 122Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 20 VAC CT 10 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 18VA, 36 C.T., 0.5A 136Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 36 VAC CT 18 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 41.4 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 4VA, 8 C.T., 0.5A 25Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 8 VAC CT 4 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 50VA, 50 C.T., 1A 11Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 50 VAC CT 50 VA 1 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 8.5VA, 8.5 C.T., 1A 3Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 8.5 VAC CT 8.5 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 6.25VA, 2.5 C.T., 2.5A 18Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 2.5 VAC CT 6.25 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 100VA, 50 C.T., 2A 17Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 50 VAC CT 100 VA 2 A Chassis Single Primary Winding Single Secondary Winding 4.5 in 2.5 in 3 in 166
Hammond Manufacturing Power Transformers POWER TX 117VAC 12.6V@3A 41Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 12.6 VAC 3 A Chassis Single Primary Winding Single Secondary Winding 3.69 in 2.13 in 2.31 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 75VA, 25 C.T., 3A 42Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC CT 75 VA 3 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 216VA, 72 C.T., 3A 16Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 72 VAC CT 216 VA 3 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.56 in 4.5 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 55VA, 11 C.T., 5A 21Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 11 VAC CT 55 VA 5 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 63VA, 6.3 C.T., 10A 19Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 63 VA 10 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 75VA, 5 C.T., 15A 38Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 5 VAC CT 75 VA 15 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 112.5VA, 7.5 C.T., 15A 6Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 7.5 VAC CT 112.5 VA 15 A Chassis Single Primary Winding Single Secondary Winding 114.3 mm 63.5 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, enclosed chassis mount, 140VA 115 70VCT 15Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 70 VAC CT 140 VA 2 A Chassis Single Primary Winding Single Secondary Winding 63.5 mm 95.3 mm 77.7 mm 167
Hammond Manufacturing Power Transformers Power transformer, low voltage, enclosed chassis mount, 280VA 115 70VCT 7Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 70 VAC CT 280 VA 4 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 4.5 in 4.56 in 167
Hammond Manufacturing Power Transformers 80VA 115 16 VCT 7Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 80 VA 5 A Chassis Single Primary Winding Single Secondary Winding 63.5 mm 76.2 mm 77.7 mm 167
Hammond Manufacturing Power Transformers Power transformer, low voltage, enclosed chassis mount, 90VA 115 18VCT 20Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 18 VAC CT 90 VA 5 A Chassis Single Primary Winding Single Secondary Winding 63.5 mm 76.2 mm 77.7 mm 167
Hammond Manufacturing Power Transformers Power transformer, low voltage, enclosed chassis mount, 250VA 115 50VCT 14Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 50 VAC CT 250 VA 5 A Chassis Single Primary Winding Single Secondary Winding 95.3 mm 101.6 mm 115.8 mm 167
Hammond Manufacturing Power Transformers Power transformer, low voltage, enclosed chassis mount, 75VA 115 12.6VCT 4Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 75.6 VA 6 A Chassis Single Primary Winding Single Secondary Winding 63.5 mm 69.9 mm 77.7 mm 167
Hammond Manufacturing Power Transformers 288VA 115 36VCT
33Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 36 VAC CT 288 VA 8 A Chassis Single Primary Winding Single Secondary Winding 95.3 mm 101.6 mm 115.8 mm 167