CA Supercapacitors

Results: 1.303
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 270mF 199In Stock
Min.: 1
Mult.: 1

270000 uF 5 V SMD/SMT 39 mm 17 mm 35 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 300mF 193In Stock
Min.: 1
Mult.: 1

300000 uF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 760mF 200In Stock
Min.: 1
Mult.: 1

760000 uF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.3 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1000mF 198In Stock
Min.: 1
Mult.: 1

1 F 2.75 V SMD/SMT 28.5 mm 17 mm 40 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1300mF 200In Stock
Min.: 1
Mult.: 1

1.3 F 2.75 V SMD/SMT 39 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.3 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 150mF 199In Stock
Min.: 1
Mult.: 1

150000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 380mF 198In Stock
Min.: 1
Mult.: 1

380000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 500mF 200In Stock
Min.: 1
Mult.: 1

500000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 75 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 7F 2.7V 30%/-10% Radial 4.000In Stock
Min.: 1
Mult.: 1

7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1500 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F, 3V, 6.3 x 18mm 1.916In Stock
Min.: 1
Mult.: 1

1.5 F 3 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 18 mm 1500 Hour, 500000 Cycle 640 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 3.504In Stock
Min.: 1
Mult.: 1
Reel: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 50000 Cycle 68 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL 330In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 24 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 38 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2F 2.5V EDLC M SERIES CYL 123In Stock
Min.: 1
Mult.: 1

2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 20.5 mm M Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 350F 2.7V 30%/-10% Snap-In 75In Stock
Min.: 1
Mult.: 1

350 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 11F, 3V, 10 x 30mm 1.316In Stock
Min.: 1
Mult.: 1

11 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1500 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT 136In Stock
Min.: 1
Mult.: 1

1.5 F 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm PHV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.7V 20% CAPACITOR 3.227In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 10 mm (0.394 in) 1000 Hour, 500000 Cycle 80 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 60 C 32 mm DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V +20% / -20% tol 2.988In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC 1000 Hour, 500000 Cycle 500 mOhms EDLC / Supercaps - 40 C + 60 C DCN Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.30F 3.8V 20% 856In Stock
Min.: 1
Mult.: 1

30 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 18 mm 1000 Hour, 500000 Cycle 550 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 6.3V 70C 550In Stock
Min.: 1
Mult.: 1

100000 uF 6.3 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1030 3.8V 150F 991In Stock
Min.: 1
Mult.: 1

150 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 140 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 30 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1850 3.8V 1000F 320In Stock
Min.: 1
Mult.: 1

1000 F 3.8 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 65 mOhms 50 % Vertical Supercapacitors - 25 C + 70 C 50 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .2F 2.5V M SERIES CYL 44In Stock
Min.: 1
Mult.: 1
200000 uF 2.5 VDC Radial 3.5 mm (0.138 in) 5 mm (0.197 in) 1000 Hour - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES HORZ 108In Stock
Min.: 1
Mult.: 1
1.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 100 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 11 mm PM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.3V +50% / -20% tol 3.822In Stock
Min.: 1
Mult.: 1

10 F 2.3 VDC Radial 10 mm (0.394 in) 1000 Hour, 25000 Cycle 220 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm DCR Bulk