CUI Inc. Power Supplies - Chassis Mount

Results: 860
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Case Style Isolation Voltage Efficiency Industry Length Width Height Series
CUI Inc. Power Supplies - Chassis Mount 20 W, 12 Vdc, single output, open frame
49In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 264 VAC 1 Output 12 VDC 1.67 A Open Frame 4.3 kVAC 86 % Industrial 76.2 mm (3 in) 33.02 mm (1.3 in) 21.107 mm (0.831 in) VOF-20G
CUI Inc. Power Supplies - Chassis Mount 20 W, 24 Vdc, single output, open frame
47In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 264 VAC 1 Output 24 VDC 830 mA Open Frame 4.3 kVAC 86 % Industrial 76.2 mm (3 in) 33.02 mm (1.3 in) 21.107 mm (0.831 in) VOF-20G
CUI Inc. Power Supplies - Chassis Mount 20 W, 5 Vdc, single output, open frame
47In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 264 VAC 1 Output 5 VDC 4 A Open Frame 4.3 kVAC 84 % Industrial 76.2 mm (3 in) 33.02 mm (1.3 in) 21.107 mm (0.831 in) VOF-20G
CUI Inc. Power Supplies - Chassis Mount ac-dc, 500 W, 24 Vdc, single output, metal case, vertical type terminal
9In Stock
24Expected 7/30/2026
Min.: 1
Mult.: 1
500 W 100 VAC to 240 VAC 1 Output 24 VDC 20.83 A Enclosed 4 kVAC 94.5 % 136 mm (5.354 in) 87 mm (3.425 in) 42.5 mm (1.673 in) VGS-500B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 70 W, 24 Vdc, single output, chassis mount
99In Stock
Min.: 1
Mult.: 1

70 W 85 VAC to 264 VAC 1 Output 24 VDC 2.92 A Open Frame 6 kVDC 90 % Industrial 76.2 mm (3 in) 50.8 mm (2 in) 27.1 mm (1.067 in) VOF-70E
CUI Inc. Power Supplies - Chassis Mount ac-dc, 70 W, 24 Vdc, single output, encapsulated, chassis, terminal block
39In Stock
42On Order
Min.: 1
Mult.: 1

85 VAC to 264 VAC 1 Output 24 VDC 2.92 A Encapsulated 6 kVDC 90 % Industrial 106.6 mm (4.197 in) 55.2 mm (2.173 in) 30.5 mm (1.201 in) PSK-70E
CUI Inc. Power Supplies - Chassis Mount ac-dc, 500 W, 48 Vdc, single output, chassis mount w/ baseplate, vertical type terminal
16In Stock
Min.: 1
Mult.: 1
500 W 100 VAC to 240 VAC 1 Output 48 VDC 10.42 A Open Frame 4 kVAC 94.5 % 127 mm (5 in) 76.2 mm (3 in) 39.1 mm (1.539 in) VOF-500B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 70 W, 12 Vdc, single output, encapsulated, chassis, terminal block
15In Stock
42Expected 6/29/2026
Min.: 1
Mult.: 1

70 W 85 VAC to 264 VAC 1 Output 12 VDC 5.8 A Encapsulated 6 kVDC 90 % Industrial 106.6 mm (4.197 in) 55.2 mm (2.173 in) 30.5 mm (1.201 in) PSK-70E
CUI Inc. Power Supplies - Chassis Mount ac-dc, 36 W, 24 Vdc, single output, open frame, chassis mount
39In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 24 VDC 1.5 A Open Frame 4 kVDC 89 % Industrial 76.2 mm (3 in) 38.1 mm (1.5 in) 25.4 mm (1 in) VOF-36E
CUI Inc. Power Supplies - Chassis Mount ac-dc, 36 W, 48 Vdc, single output, open frame, chassis mount
45In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 48 VDC 750 mA Open Frame 4 kVDC 89 % Industrial 76.2 mm (3 in) 38.1 mm (1.5 in) 25.4 mm (1 in) VOF-36E
CUI Inc. Power Supplies - Chassis Mount ac-dc, 50 W, 12 Vdc, single output, encapsulated, chassis, terminal block
10In Stock
42Expected 6/22/2026
Min.: 1
Mult.: 1

50 W 85 VAC to 264 VAC 1 Output 12 VDC 4.17 A Encapsulated 6 kVDC 87 % Industrial 106.6 mm (4.197 in) 55.2 mm (2.173 in) 30.5 mm (1.201 in) PSK-50E
CUI Inc. Power Supplies - Chassis Mount 70W 12V 5.84A 2x4 Open Class II
784In Stock
Min.: 1
Mult.: 1

70 W 90 VAC to 264 VAC 1 Output 12 VDC 5.84 A Open Frame 3 kVAC 87 % Industrial 101.6 mm (4 in) 50.8 mm (2 in) 31.6 mm (1.244 in) VOF-70B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 320 W, 48 Vdc, single output, U-frame, low leakage
189In Stock
Min.: 1
Mult.: 1

90 VAC to 264 VAC 1 Output U-Bracket VF-S320-XXA
CUI Inc. Power Supplies - Chassis Mount ac-dc, 120 W, 36 Vdc, single output, open PCB
150In Stock
Min.: 1
Mult.: 1

120 W 90 VAC to 264 VAC 1 Output 36 VDC 3.33 A Open Frame 4.242 kVDC 82 % Industrial 127 mm (5 in) 76.2 mm (3 in) 33.6 mm (1.323 in) VSBU-120C
CUI Inc. Power Supplies - Chassis Mount ac-dc, 120 W, 5/24 Vdc, dual output, open PCB
104In Stock
Min.: 1
Mult.: 1

120 W 90 VAC to 264 VAC 2 Output 5 VDC 15 A 24 VDC 3.5 A Open Frame 4.242 kVDC 80 % Industrial 127 mm (5 in) 76.2 mm (3 in) 33.6 mm (1.323 in) VSBU-120C-D
CUI Inc. Power Supplies - Chassis Mount ac-dc, 260W, 36 Vdc, single output, open frame, base plate
16In Stock
Min.: 1
Mult.: 1
260 W 85 VAC to 264 VAC 1 Output 36 VDC 7.22 A Open Frame 3 kVAC 93 % Industrial 101.6 mm (4 in) 50.8 mm (2 in) 36.6 mm (1.441 in) VOF-260B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 4W, 24 Vdc, single output, open frame, chassis
20In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 24 VDC 166 mA Open Frame 3 kVAC 82 % Industrial 49.5 mm (1.949 in) 18 mm (0.709 in) 17.5 mm (0.689 in) VOF-4
CUI Inc. Power Supplies - Chassis Mount ac-dc, 80w, 15Vdc, single output, metal case no fan
24In Stock
Min.: 1
Mult.: 1
80 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 15 VDC 5.36 A Enclosed 3 kVAC 89 % ITE, Industrial 81.28 mm (3.2 in) 62 mm (2.441 in) 40 mm (1.575 in) VOF-80B
CUI Inc. Power Supplies - Chassis Mount 12V 12A, 24V 6A 250W
42In Stock
Min.: 1
Mult.: 1

250 W 90 VAC to 264 VAC 2 Output 12 VDC 12 A 24 VDC 6 A U-Bracket 3 kVAC 70 % Industrial 127 mm (5 in) 81.28 mm (3.2 in) 38.1 mm (1.5 in) VF-D250-DXXA
CUI Inc. Power Supplies - Chassis Mount ac-dc, 450 W, 12 Vdc, single output, metal case no fan, MED
10In Stock
Min.: 1
Mult.: 1

450 W 100 VAC to 240 VAC 1 Output 12 VDC 37.5 A Enclosed 4 kVAC 90 % Medical 127 mm (5 in) 76.2 mm (3 in) 38.1 mm (1.5 in) VMS-450B-CNF
CUI Inc. Power Supplies - Chassis Mount 85.2W 12V 7.1A 2x4 Open Class II
142In Stock
Min.: 1
Mult.: 1

90 VAC to 264 VAC 1 Output 12 VDC 7.1 A Open Frame 3 kVAC 87 % Industrial 101.6 mm (4 in) 50.8 mm (2 in) 31.6 mm (1.244 in) VOF-85B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 80w, 12Vdc, single output, metal case no fan
23In Stock
Min.: 1
Mult.: 1
80 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 6.7 A Enclosed 3 kVAC 89 % ITE, Industrial 81.28 mm (3.2 in) 62 mm (2.441 in) 40 mm (1.575 in) VOF-80B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 4W, 3.3 Vdc, single output, open frame, chassis
18In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 3 VDC 1.2 A Open Frame 3 kVAC 74 % Industrial 49.5 mm (1.949 in) 18 mm (0.709 in) 17.5 mm (0.689 in) VOF-4
CUI Inc. Power Supplies - Chassis Mount ac-dc, 500 w, 5 Vdc, single output, metal case no fan
20In Stock
Min.: 1
Mult.: 1
80 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 3.35 A Enclosed 3 kVAC 90 % ITE, Industrial 81.28 mm (3.2 in) 62 mm (2.441 in) 40 mm (1.575 in) VOF-80B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 150 W, 24 Vdc, single output, open PCB
48In Stock
Min.: 1
Mult.: 1

150 W 90 VAC to 264 VAC 1 Output 24 VDC 6.25 A Open Frame 4.242 kVDC 86 % Industrial 127 mm (5 in) 76.2 mm (3 in) 33.6 mm (1.323 in) VSBU-150C