MEAN WELL LPV-20 Series LED Power Supplies

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
MEAN WELL LED Power Supplies 20W 12V 1.67A
375In Stock
1.084Expected 2/10/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.67 A 12 VDC 20 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 118 mm (4.646 in) 35 mm (1.378 in) 26 mm (1.024 in) Industrial LPV-20 IP67
MEAN WELL LED Power Supplies 15W 5V 3A
264In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3 A 5 VDC 15 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 118 mm (4.646 in) 35 mm (1.378 in) 26 mm (1.024 in) Industrial LPV-20 IP67
MEAN WELL LED Power Supplies 20W 15V 1.33A
12In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.33 A 15 VDC 20 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 118 mm (4.646 in) 35 mm (1.378 in) 26 mm (1.024 in) Industrial LPV-20 IP67
MEAN WELL LED Power Supplies 20.2W 24V 0.84A
23In Stock
210Expected 6/8/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 840 mA 24 VDC 20 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 118 mm (4.646 in) 35 mm (1.378 in) 26 mm (1.024 in) Industrial LPV-20 IP67