1151047

Phoenix Contact
651-1151047
1151047

Mfr.:

Description:
Power Supplies - DIN Rail Mount QUINT4-PS/3AC/24DC/40/IOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
554,56 € 554,56 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
3-Phase / Three Phase
1.44 kW
400 VAC to 500 VAC, 260 VDC to 300 VDC
1 Output
24 VDC
40 A
125 mm (4.921 in)
120 mm (4.724 in)
130 mm (5.118 in)
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 120 mm x 130 mm x 125 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99

QUINT Power Supplies with IO-Link Interface

Phoenix Contact QUINT Power Supplies with IO-Link Interface are three-phase, 40A/20A current, and 24VDC output voltage devices, making communication between the power supply and cloud easier. These power supplies increase the data transparency of the entire plant to help detect, localise and rectify faults in the system at an early stage. The QUINT power supplies' integrated IO-link interface can connect the power supply directly to an IO-link controller. The IO-link controller can be used as a gateway to PROFINET and EtherNet/IP networks. These power supplies are UL 61010 listed and feature Selective Fuse Breaking (SFB) technology.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.