Texas Instruments Linear Voltage Regulators

Results: 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 10.0V 100mA 20.833In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05CDCY 68.860In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 58.194In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCDR 68.494In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Tube
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Negat ive Reg 1.100In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V - 55 C + 125 C 65 uA Bulk
Texas Instruments Linear Voltage Regulators 5A Adjustable Output Linear Regulator 2- 207In Stock
Min.: 1
Mult.: 1
LM338 Through Hole TO-3-2 1 Output Positive 1.2 V to 32 V 5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tray
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCLPR 2.521In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Bulk
Texas Instruments Linear Voltage Regulators 8Pin 100mA Adj Vltg Reg A 595-LM317LIPWR A 595-LM317LIPWR 3.159In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT TSSOP-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V - 40 C + 125 C 1.5 mA Tube
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator 4.327In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator A A 595-UA78L08ACPK 5.803In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UA78L SMD/SMT SOT-89-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 9V 100mA Fixed Pos V oltage Regulator 4.083In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed 11.5 V 24 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L12ACDR 4.301In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05IKCS 669In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Neg V oltage Regulator 14.124In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UA79M SMD/SMT TO-252-3 1 Output Negative - 5 V 500 mA Fixed - 7 V - 25 V 0 C + 125 C 2 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 40-V high-P S RR adjustable line A A 926-LM317LITP/NOPB 25.319In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LM317L SMD/SMT DSBGA-6 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V - 40 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG 26.883In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V - 40 C + 125 C 50 uA Tube
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator 2.567In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Tube
Texas Instruments Linear Voltage Regulators 500-mA 30-V linear v oltage regulator 4 A A 595-UA78M05CDCYR 5.467In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UA78M SMD/SMT SOT-223-4 1 Output Positive Adjustable 500 mA Adjustable 5.3 V 35 V 0 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 1.667In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 10V 100mA Fixed Pos Voltage Regulator 3.730In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 1A 5V output linear regulator / LDO in h A 926-LM309H/NOPB 416In Stock
Min.: 1
Mult.: 1

LM309 Through Hole TO-39-3 1 Output Positive 5 V 1 A Fixed 7.1 V 35 V 0 C + 125 C 10 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 10.941In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT TSSOP-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACD 5.126In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 3.391In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 6 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05IDCY 9.212In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 6 mA Tube