VIPerPlus AC/DC Converters

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters 620 Volt 50W SMPS 2.371In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 30 W 9.3 V 17 V Flyback Si 300 kHz 9 mA + 25 C + 125 C 2.3 A VIPER53-E Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz 36In Stock
2.500Expected 10/5/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz 1.185In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube


STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter 199In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % - 40 C + 150 C VIPER0P Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 250In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS Primary 1.855In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 730 V 8 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Tube
STMicroelectronics AC/DC Converters Off-Line High Volt Regulator 2.405In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters Lo Pwr Offline SMPS Primary Switcher 2.274In Stock
2.500Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 730 V 7 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C 700 mA VIPER22A-E Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Hi-volt converter w/ 800V rugged off-line 2.132In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC Converters Off-Line 800V 60kHz L 115kHz H 177In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Hi-volt converter w/ 800V rugged off-line 1.400In Stock
2.000Expected 6/1/2026
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency off line high voltage converter 762In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 113In Stock
2.500Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel

STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 924In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2In Stock
2.000Expected 3/23/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert
3.128Expected 11/30/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 360 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz
9.060On Order
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters Off-Line 800V 60kHz L 115kHz H
7.500Expected 11/23/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 108In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 300In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 20In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 120 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 240 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

SMD/SMT SSOP-10 5 V 7 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 125 C VIPER01B Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 360 mA VIPER01 Tube