STC3100IQT

STMicroelectronics
511-STC3100IQT
STC3100IQT

Mfr.:

Description:
Battery Management STANDARD LINEAR BATT MNTR IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.342

Stock:
1.342
Can Dispatch Immediately
On Order:
3.000
Expected 7/6/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,39 € 3,39 €
2,56 € 25,60 €
2,36 € 59,00 €
2,13 € 213,00 €
2,02 € 505,00 €
2,00 € 1.000,00 €
1,88 € 1.880,00 €
Full Reel (Order in multiples of 3000)
1,82 € 5.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
2.5 A
2.7 V to 5.5 V
DFN-8
SMD/SMT
STC3100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STC3100 Battery Monitor IC

The STMicroelectronics STC3100 battery monitor IC with Coulomb counter monitors critical parameters of a single-cell Li-Ion battery and includes hardware functions to implement a gas gauge for battery charge monitoring based on a programmable 12- to 14-bit ADC. The STC3100 includes an internal temperature sensor and is programmable through the I²C interface. This STMicroelectronics battery monitor IC features 32 RAM bytes, 8-byte unique device ID, 1 general-purpose I/O, and 32,768 Hz internal clock.