PDQ30-D Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 30W 9-36Vin 3.3Vout 7.5A Iso Reg DIP 111In Stock
60On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 3.3 V 7.5 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ30-D
CUI Inc. DC/DC Converters - Through Hole 30W 9-36Vin +/-15V +/-1A Iso Reg DIP 271In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 15 V 1 A - 15 V 1 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ30-D
CUI Inc. DC/DC Converters - Through Hole 30W 18-75Vin 12Vout 2.5A Iso Reg DIP 3In Stock
168On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 12 V 2.5 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ30-D
CUI Inc. DC/DC Converters - Through Hole 30W 18-75Vin +/-12V +/-1250mA Iso DIP 6In Stock
36Expected 5/5/2026
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 75 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ30-D
CUI Inc. DC/DC Converters - Through Hole 30W 18-75Vin 15Vout 2A Iso Reg DIP 27In Stock
36Expected 4/29/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 15 V 2 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ30-D
CUI Inc. DC/DC Converters - Through Hole 30W 9-36Vin 5Vout 6A Iso Red DIP 680In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ30-D
CUI Inc. DC/DC Converters - Through Hole 30W 9-36Vin +/-12V +/-1250mA Iso DIP 95In Stock
228On Order
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ30-D
CUI Inc. DC/DC Converters - Through Hole 30W 9-36Vin 15Vout 2A Iso Reg DIP 255In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 15 V 2 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ30-D
CUI Inc. DC/DC Converters - Through Hole 30W 9-36Vin 12Vout 2.5A Iso Reg DIP
1.452On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ30-D
CUI Inc. DC/DC Converters - Through Hole 30W 18-75Vin 5Vout 6A Iso Red DIP
443On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 5 V 6 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ30-D
CUI Inc. DC/DC Converters - Through Hole 30W 18-75Vin +/-15V +/-1A Iso Reg DIP
60Expected 2/16/2026
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 75 V 15 V 1 A - 15 V 1 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ30-D
CUI Inc. DC/DC Converters - Through Hole 30W 18-75Vin 3.3Vout 7.5A Iso Reg DIP
19Expected 2/23/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 3.3 V 7.5 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ30-D