NCS3 Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 3W 12V-5V 614In Stock
1.058Expected 7/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 36 V 5 V 600 mA 1.5 kV SIP-8 21.95 mm (0.864 in) 9.45 mm (0.372 in) 11.25 mm (0.443 in) Industrial NCS3
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 3W 12V-12V 277In Stock
920Expected 1/14/2027
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 36 V 12 V 250 mA 1.5 kV SIP-8 21.95 mm (0.864 in) 9.45 mm (0.372 in) 11.25 mm (0.443 in) Industrial NCS3
Murata Power Solutions DC/DC Converters - Through Hole 3W 12VIN 3.3VOUT 700MA SIP 3In Stock
552On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2.31 W 12 V 9 V 36 V 3.3 V 700 mA 1.5 kV SIP-8 21.95 mm (0.864 in) 9.45 mm (0.372 in) 11.25 mm (0.443 in) Industrial NCS3
Murata Power Solutions DC/DC Converters - Through Hole 3W 12VIN 15VOUT 200MA SIP 30In Stock
23Expected 11/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 36 V 15 V 200 mA 1.5 kV SIP-8 21.95 mm (0.864 in) 9.45 mm (0.372 in) 11.25 mm (0.443 in) Industrial NCS3
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 3W 48V-5V
1.403On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 80 V 5 V 600 mA 1.5 kV SIP-8 21.95 mm (0.864 in) 9.45 mm (0.372 in) 11.25 mm (0.443 in) Industrial NCS3
Murata Power Solutions DC/DC Converters - Through Hole 18-80VIN 15VOUT 3W
184On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 80 V 15 V 200 mA 1.5 kV SIP-8 21.95 mm (0.864 in) 9.45 mm (0.372 in) 11.25 mm (0.443 in) Industrial NCS3
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 3W 48V-3.3V
621On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2.31 W 48 V 18 V 80 V 3.3 V 700 mA 1.5 kV SIP-8 21.95 mm (0.864 in) 9.45 mm (0.372 in) 11.25 mm (0.443 in) Industrial NCS3
Murata Power Solutions DC/DC Converters - Through Hole 12V 3W
106Expected 8/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 80 V 12 V 250 mA 1.5 kV SIP-8 21.95 mm (0.864 in) 9.45 mm (0.372 in) 11.25 mm (0.443 in) Industrial NCS3