CA Series DC/DC Converters - Through Hole

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+500V 84In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V 0 V to 500 V 2 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-1.2kV 19In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 5 V 4.75 V 5.25 V - 1.25 kV to 0 V 800 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+200V 22In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V 0 V to 200 V 5 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+1kV 1In Stock
10On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V 0 V to 1 kV 1 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+500V 4In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 5 V 4.75 V 5.25 V 0 V to 500 V 2 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-1kV 42In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V - 1 kV to 0 V 1 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-200V 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V - 200 V to 0 V 5 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+200V 4In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 5 V 4.75 V 5.25 V 0 V to 200 V 5 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-500V 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V - 500 V to 0 V 2 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+2kV 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V 0 V to 2 kV 500 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-1.2kV
16Expected 10/9/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V - 1.25 kV to 0 V 800 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+2kV
5Expected 7/6/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 5 V 4.75 V 5.25 V 0 V to 2 kV 500 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 28.2 mm (1.11 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+1.2kV
1Expected 7/27/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 5 V 4.75 V 5.25 V 0 V to 1.25 kV 800 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-500V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 5 V 4.75 V 5.25 V - 500 V to 0 V 2 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+1.2kV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V 0 V to 1.25 kV 500 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA