RECOM REM6-S_D(W) Series DC/DC Converters - Through Hole

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 6W 9-36Vin 12Vout DIP24 2In Stock
7Expected 4/24/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin 3.3Vout DIP24 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 3.3 V 1.8 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin 5Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin +/-12Vout DIP24 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V 12 V 250 mA - 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin 12Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 12 V 500 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin +/-5Vout DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 5 V 600 mA - 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin +/-15Vout DIP24 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 15 V 200 mA - 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-18Vin +/-15Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 15 V 200 mA - 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin 5Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin 5Vout DIP24 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin +/-15Vout DIP24 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 15 V 200 mA - 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-18Vin 5Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-36Vin 5Vout DIP24 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-36Vin +/-15Vout DIP24 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 15 V 200 mA - 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-36Vin 5Vout DIP24
1Expected 3/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-36Vin +/-12Vout DIP24
6Expected 3/13/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-36Vin +/-15Vout DIP24
6Expected 2/20/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 15 V 200 mA - 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin +/-12Vout DIP24 7Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 12 V 250 mA - 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin 15Vout DIP24 7Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 15 V 400 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin 3.3Vout DIP24 3Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 3.3 V 1.8 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-18Vin 5Vout DIP24 45Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-18Vin 12Vout DIP24 1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 500 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-18Vin 15Vout DIP24 7Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-36Vin 5Vout DIP24 3Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-36Vin +/-12Vout DIP24 3Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 12 V 250 mA - 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)