Delta Electronics DC/DC Converters - Through Hole

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 6W 90In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 6W 164In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 5 V 1.2 A 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 2W 200In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 165 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 2W 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 12 V 167 mA 1.5 kV SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Medical, Industrial + 85 C - 40 C PH02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 6W 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 36 V 3.3 V 1.2 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Medical, Industrial + 85 C - 40 C DG06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 3W 88In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C DD03D
Delta Electronics DC/DC Converters - Through Hole 120W 36-60Vin 5Vout 24A 1/16 Brick Neg on/off w/heat spreader 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 36 V 60 V 5 V 24 A 2.25 kV 33 mm x 22.8 mm x 12.2 mm 33 mm (1.299 in) 22.8 mm (0.898 in) 12.2 mm (0.48 in) Industrial + 85 C - 40 C V48SD
Delta Electronics DC/DC Converters - Through Hole 36-60Vin 12Vout 5A 60W 1/16 Brick Neg logic, 0.145 pin 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 60 V 12 V 5 A 2.25 kV 33 mm (1.299 in) 22.8 mm (0.898 in) 8.8 mm (0.346 in) Industrial + 85 C - 40 C V48SD


Delta Electronics DC/DC Converters - Through Hole 100W 9-53Vin 5-30Vout 4.5A 1/32th Brick Non-Isolated Negative Logic SMT DC/DC Power Module 98In Stock
Min.: 1
Mult.: 1
: 100

Non-Isolated 1 Output 100 W 9 V 53 V 5 V to 30 V 4.5 A 1/32 Brick 19.1 mm (0.752 in) 23.4 mm (0.921 in) 9.6 mm (0.378 in) Industrial + 85 C - 40 C
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 1/16 Brick, 3.3Vout, 15A 152In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 V 75 V 3.3 V 15 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial + 115 C - 40 C V36SE
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 3W 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 5 V 250 mA - 5 V 250 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial + 85 C - 25 C DE03D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 6W 63In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 6W 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 18 V 15 V 400 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 1W 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 260 mA 1 kV SIP-4 11.5 mm (0.453 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PA01S
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W 139In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PA01S
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 1W 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1 kV SIP-4 11.5 mm (0.453 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PA01S
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 1W 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 67 mA 1 kV SIP-4 11.5 mm (0.453 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PA01S
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W 112In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 1W 92In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 1 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 9Vout, 1W 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 110 mA 1 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3Vout, 1W 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 3.3 V 260 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 2W 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 15 V 133 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 2W 82In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 3.3 V 500 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 2W 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 15 V 133 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D