Cincon EC3SAW8 Series DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole 3W 9-75Vin +/-5 VDC +/-300 mA 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 VDC 9 VDC 75 VDC 5 V 300 mA - 5 VDC 300 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin +/-12 VDC +/-125 mA 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 VDC 9 VDC 75 VDC 12 V 125 mA - 12 VDC 125 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin +/-15 VDC +/-100 mA 47In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 VDC 9 VDC 75 VDC 15 V 100 mA - 15 VDC 100 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 5Vout 600 mA 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 VDC 9 VDC 75 VDC 5 V 600 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 12Vout 250 mA 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 VDC 9 VDC 75 VDC 12 V 250 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 15Vout 200 mA 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 VDC 9 VDC 75 VDC 15 V 200 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 3.3Vout 700 mA 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 VDC 9 VDC 75 VDC 3.3 V 700 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW8