Bel Power Solutions DC/DC Converters - Through Hole

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY ;;;; 283In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 84 W 18 V 75 V 12 V 7 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C 0RCY-60U
Bel Power Solutions DC/DC Converters - Through Hole DC/DC Converter 275In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 V 36 V 12 V 4 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.76 mm (0.896 in) 8.94 mm (0.352 in) Industrial + 85 C - 40 C
Bel Power Solutions DC/DC Converters - Through Hole 5.1V 1.2A 6.1W IN 16.8-75V 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6.1 W 16.8 V 75 V 5.1 V 1.2 A 1.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial + 85 C - 40 C IMX7
Bel Power Solutions DC/DC Converters - Through Hole 15V 0.24A 7.2W IN 16.8-75V 85In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.2 W 16.8 V 75 V 15 V 240 mA 15 V 240 mA 2.1 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial + 85 C - 40 C IMX7
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 40-121VDC 15V 0.6A 58In Stock
Min.: 1
Mult.: 1

Isolated 4 Output 35 W 40 V 121 V 15 V 600 mA 15 V 600 mA 2.5 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial + 85 C - 40 C IMX35
Bel Power Solutions DC/DC Converters - Through Hole DC-DC CONVERTER 285In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 36 V 75 V 12 V 4 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial + 85 C - 40 C SQ48
Bel Power Solutions DC/DC Converters - Through Hole 36-75VIN 12V @ 20A 224In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 36 V 75 V 12 V 20 A 2 kV 1/4 Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 12.24 mm (0.482 in) Industrial + 85 C - 40 C QME48T20120
Bel Power Solutions 0RQB-X0S11BG
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY ;;;; 313In Stock
Min.: 1
Mult.: 1

Isolated
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150VDC 5V 1.4A 31In Stock
Min.: 1
Mult.: 1

Isolated 4 Output 35 W 60 V 150 V 5 V 1.4 A 5 V 1.4 A 2.5 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial + 85 C - 40 C IMX35
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;DC-DC CONVERTER ;;; 60In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15.6 W 8.4 V 36 V 12 V 650 mA 12 V 650 mA 50.8 mm (2 in) 40.6 mm (1.598 in) 10.67 mm (0.42 in) IMX15
Bel Power Solutions DC/DC Converters - Through Hole TOP LEVEL ASSEMBLY 230In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 65 W 36 V 75 V 5 V 13 A 2.25 kV 1/16 Brick SSQE
Bel Power Solutions 0RCY-T0T12BG
Bel Power Solutions DC/DC Converters - Through Hole Isolated DC/DC 520In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 36 V 72 V 12 V 25 A 1.5 kV 58.42 mm (2.3 in) 22.86 mm (0.9 in) 13 mm (0.512 in) Industrial + 85 C - 40 C 0RCY
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY ;;;; 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 14.4 V 154 V 12 V 4.2 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 15 mm (0.591 in) Industrial + 105 C - 40 C 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole 6.1W 60-150V 5.1V 1.2A 63In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6.1 W 60 V 150 V 5.1 V 1.2 A 2.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial + 85 C - 40 C IMX7
Bel Power Solutions DC/DC Converters - Through Hole 50-160V 256W BOOST CONV/ENC CASE 31In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 256 W 16.8 V 154 V 50 V to 154 V 1.6 A 54.9 mm (2.161 in) 54.7 mm (2.154 in) 11.5 mm (0.453 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole 240W 12V at 20A Bus Converter 97In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 36 V 75 V 12 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial + 85 C - 40 C
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY 137In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 18 W 18 V 36 V 1.2 V 15 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.76 mm (0.896 in) 8.94 mm (0.352 in) Industrial + 85 C - 40 C SQ24
Bel Power Solutions DC/DC Converters - Through Hole 120W 12Vout 10A 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 36 V 75 V 12 V 10 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial + 85 C - 40 C
Bel Power Solutions DC/DC Converters - Through Hole DC-DC POWER SUPPLY 98In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 V 75 V 3.3 V 30 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial + 85 C - 40 C
Bel Power Solutions DC/DC Converters - Through Hole +/-12V 170mA 4.1W 16.8-75 VDC 59In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4.1 W 16.8 V 75 V 12 V 170 mA - 12 V 170 mA 2 kV DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) Industrial + 85 C - 40 C IMX4
Bel Power Solutions DC/DC Converters - Through Hole 50-160V 352W BOOST CONV/ENC CASE 35In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 352 W 25.2 V 154 V 50 V to 154 V 2.2 A Industrial
Bel Power Solutions DC/DC Converters - Through Hole DC-DC POWER SUPPLY 161In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 36 V 75 V 3.3 V 40 A 2 kV 1/4 Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 12.24 mm (0.482 in) Industrial + 85 C - 40 C QME48T40
Bel Power Solutions DC/DC Converters - Through Hole 65W 3.3Vout 10A 36-75Vin 85In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 33 W 36 V 75 V 3.3 V 10 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C SSQE
Bel Power Solutions DC/DC Converters - Through Hole 5V 700mA 3.5W 16.8-75 VDC 59In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 16.8 V 75 V 5 V 700 mA DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) IMX4
Bel Power Solutions DC/DC Converters - Through Hole DC/DC Converter 108In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 50 W 9.6 V 14 V 752.5 mV to 5.5 V 10 A 22.86 mm (0.9 in) 5.41 mm (0.213 in) 10.16 mm (0.4 in) Industrial