DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 - 36 Vdc input, 12 Vdc, 5 A, single regulated output, DIP 54In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 - 36 Vdc input, 5 Vdc, 12 A, single regulated output, DIP 32In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 24 V 9 V 36 V 5 V 12 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18-75 Vdc input, 12 Vdc, 5 A, single regulated output, DIP 35In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 48 V 18 V 75 V 12 V 5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 - 36 Vdc input, +/-12 Vdc, 2.5 A, single regulated output, DIP 32In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 60 W 24 V 9 V 36 V 12 V 2.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18-75 Vdc input, +/-12 Vdc, 2.5 A, single regulated output, DIP 51In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 60 W 48 V 18 V 75 V 12 V 2.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18-75 Vdc input, 5 Vdc, 12 A, single regulated output, DIP 44In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 48 V 18 V 75 V 5 V 12 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 - 36 Vdc input, 24 Vdc, 4 A, single regulated output, DIP
63Expected 2/23/2026
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 24 V 9 V 36 V 24 V 2.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18-75 Vdc input, 24 Vdc, 2.5 A, single regulated output, DIP
36On Order
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 48 V 18 V 75 V 24 V 2.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)