Econoline DC/DC Converters - SMD

Results: 8.143
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-15Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W 5Vin/15out 33mA Dual Output 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 3.33Vin/3.33Vout 150mA Dual Output 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 3.3Vout 1In Stock
40Expected 4/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 12VIN 05VOUT 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 11.4 V 12.6 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 15Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 133 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 24Vout 625mA 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 24 V 625 mA 1.6 kV 25.4 mm 25.4 mm 10 mm REC15E-Z
RECOM Power DC/DC Converters - SMD 2W 12Vin 5Vout 400mA 3K 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial RSH2
RECOM Power DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 4.5-9Vin 5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 5 V 400 mA 2 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 8W DC/DC 2kV REG 2:1 4.5-9Vin 3.3Vout 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 5 V 4.5 V 9 V 3.3 V 1.6 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 8W DC/DC 2kV REG 2:1 36-75Vin 3.3Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 36 V 75 V 3.3 V 1.6 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 3.3VOUT 110In Stock
500Expected 6/12/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 3.3 V 76 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD 0.5W 24V +/-12V SMD 1kV unreg 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 24 V 21.6 V 26.4 V 12 V 21 mA - 12 V 21 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W DC/DC-Convertr ECONOLINE SMD 1kVreg 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin +/-9Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin +/-9Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin 12Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin 15Vout 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 66 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-9Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 12Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 15Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 12Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 12 V 167 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 15Vout 1A 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 15 V 1 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial REC15E-Z
RECOM Power DC/DC Converters - SMD 2W 3.3Vin 15Vout 134mA 2K 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 2.8 V 5.5 V 15 V 134 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial RSH2
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 3.3Vout 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 900 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)