XP Power DC/DC Converters - SMD

Results: 677
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - SMD 9-72Vin 3.3Vout 15 290In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 9 V 72 V 3.3 V 500 mA SMD-10 19.5 mm (0.768 in) 12 mm (0.472 in) 5 mm (0.197 in) Industrial STH05
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +2kV 48In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 2 kV 500 uA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +100V 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 100 V 10 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +4kV 5In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 4 kV 250 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +300V 7In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 300 V 3.3 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1kV 17In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to - 1 kV 1 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1.5kV 16In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to - 1.5 kV 670 uA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD DC-DC CONV, SMD, SWITCHING REG, 1.0A 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 4.6 V 36 V 1.8 V 1 A SMD-10 15.2 mm (0.598 in) 12 mm (0.472 in) 3.6 mm (0.142 in) Industrial STS10
XP Power DC/DC Converters - SMD DC-DC CONV, SMD, SWITCHING REG, 1.0A 30In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 18 V 36 V 15 V 1 A SMD-10 15.2 mm (0.598 in) 12 mm (0.472 in) 3.6 mm (0.142 in) Industrial STS10
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD10 DC-DC converter single O/P 67mA 15V 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA - 15 V - 67 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD DC-DC CONV, SMD, SWITCHING REG, 1.0A 9In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 3 V 5.5 V 1.8 V 1 A SMD-10 15.2 mm (0.598 in) 12 mm (0.472 in) 3.6 mm (0.142 in) Industrial STS10
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3 V 3.6 V 3.3 V 303 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD DC-DC CONV, SMD, SWITCHING REG, 1.0A 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 12 V 36 V 9 V 1 A SMD-10 15.2 mm (0.598 in) 12 mm (0.472 in) 3.6 mm (0.142 in) Industrial STS10
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 12In Stock
27Expected 3/23/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD DC-DC Converter, 2W, Dual Output, High Isolation 443In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA 4.2 kV 15.24 mm 11.2 mm 6.85 mm Industrial ISD02
XP Power DC/DC Converters - SMD DC-DC, 6W SMD, 4:1 INPUT, REGULATED 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 5 V 90 mA - 5 V 90 mA 1.5 kV 25.4 mm 22 mm 10.2 mm Industrial ISX06
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 15 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial ISU02
XP Power DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 100 mA 1.5 kV 24 mm 18.1 mm 8.25 mm Industrial ISC03
XP Power DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 12 V 250 mA 1.5 kV 24 mm 18.1 mm 8.25 mm Industrial ISC03
XP Power DC/DC Converters - SMD DC-DC, 6W SMD, 4:1 INPUT, REGULATED 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 12 V 38 mA - 12 V 38 mA 1.5 kV 25.4 mm 22 mm 10.2 mm Industrial ISX06
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +6kV 2In Stock
1Expected 4/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 6 kV 160 uA 500 V 33.53 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 1.5 kV 24 mm 18.1 mm 8.25 mm Industrial ISC03
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 12 V 5 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 24 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial ISU02