Texas Instruments DC/DC Converters - SMD

Results: 466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD 3A 3.3/5V Input Adj Switching Regulator A 595-PTH04000WAST 98In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 5 V 3 V 5.5 V 900 mV to 3.6 V 3 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH04000W
Texas Instruments DC/DC Converters - SMD 6A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl A 595-PTH03000WAST 76In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 115 W 3.3 V 3 V 3.6 V 900 mV to 2.5 V 6 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH03000W
Texas Instruments DC/DC Converters - SMD 6A 5V-In Bus Term Pwr Mdl for DDR/QDR 46In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 50 W 5 V 4.5 V 5.5 V 6 A Module Industrial PTH05050Y
Texas Instruments DC/DC Converters - SMD 10A 5V Input Non-Iso Wide Adj Module 34In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 5 V 4.5 V 5.5 V 800 mV to 3.6 V 10 A Module 25.3 mm (0.996 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTH05060W
Texas Instruments DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAZ 73In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 690 mV to 3.6 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial PTH04T240W
Texas Instruments DC/DC Converters - SMD 16A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T220WAST 36In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 9 V 4.5 V 14 V 5.5 V 16 A 22.1 mm (0.87 in) 18.93 mm (0.745 in) 8.5 mm (0.335 in) Industrial PTH08T220W
Texas Instruments DC/DC Converters - SMD Automotive PMIC for SoCs up to ASIL D wi 2.974In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 4 Output 2.8 V 5.5 V 300 mV to 3.34 V 20 A VQFN-HR-32 Industrial LP8769
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 1.008In Stock
Min.: 1
Mult.: 1
Reel: 750

Isolated 2 Output 1.5 W 15 V 8.5 V 18 V 15 V to 25 V 83 mA 5000 Vrms SO-MOD-36 12.93 mm 7.6 mm 3.55 mm Automotive UCC14341
Texas Instruments DC/DC Converters - SMD Automotive 2-W 24- V VIN 25-V VOUT&nbs 2.720In Stock
Min.: 1
Mult.: 1
Reel: 750

Isolated 2 Output 2 W 24 V 21 V 27 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14241
Texas Instruments DC/DC Converters - SMD 650mA Nano Mod w/ 5. 5V Max Inpt VTG A 5 A 595-LMZ10500SILT 12.125In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 2.7 V 5.5 V 600 mV to 3.6 V 650 mA 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial LMZ10500
Texas Instruments DC/DC Converters - SMD 1A Nano Mod w/ 5.5V Max Inpt VTG A 595-L A 595-LMZ10501SILT 6.175In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial LMZ10501
Texas Instruments DC/DC Converters - SMD 650mA SIMPLE Switche r Nano Module A 595 A 595-LMZ21700SILR 5.506In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 650 mA Module 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ21700
Texas Instruments DC/DC Converters - SMD 20A Pwr Mod w/ 3.0V- 14.5V Input 1.615In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3 V 14.5 V 600 mV to 3.6 V 20 A 16 mm (0.63 in) 15 mm (0.591 in) 6 mm (0.236 in) Industrial LMZ31520
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQT 2.952In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 12 V 2.95 V 17 V 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31704
Texas Instruments DC/DC Converters - SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQT 1.943In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 12 V 2.95 V 17 V 600 mV to 5.5 V 7 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31707
Texas Instruments DC/DC Converters - SMD 10A Power Module w/ 2.95V-17V Input A 59 A 595-LMZ31710RVQR 1.488In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 12 V 2.95 V 17 V 600 mV to 5.5 V 10 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31710
Texas Instruments DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601V3SILT 4.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 24 V 4 V 36 V 3.3 V 1 A uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23601
Texas Instruments DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601V5SILR 4.938In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 24 V 4 V 36 V 5 V 1 A uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23601
Texas Instruments DC/DC Converters - SMD 17V Input 1A Synchro nous Step-Down Conv A 595-TPS82150SILT 6.460In Stock
6.000Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 12 V 3 V 17 V 900 mV to 6 V 1 A uSIP-8 3 mm (0.118 in) 3 mm (0.118 in) 1.5 mm (0.059 in) Industrial TPS82150
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -Vin to 15-Vin 12- 1.609In Stock
750Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 750

Isolated 2 Output 1.5 W 12 V 10 V 18 V 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14130
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V to 15-V VIN 12- 920In Stock
Min.: 1
Mult.: 1
Reel: 750

Isolated 2 Output 1.5 W 12 V 10 V 18 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14131
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V VIN 25-V VOUT h 1.374In Stock
Min.: 1
Mult.: 1
Reel: 750

Isolated 1 Output 2.5 W 12 V 8 V 18 V 25 V 3 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial UCC14140
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V VIN 25-V VOUT h 1.033In Stock
1.500Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 750

Isolated 2 Output 1.5 W 12 V 8 V 18 V 15 V to 25 V 83 mA 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm Industrial UCC14141
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 1.005In Stock
Min.: 1
Mult.: 1
Reel: 750

Isolated 2 Output 1.5 W 15 V 13.5 V 16.5 V 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14340
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 1.713In Stock
Min.: 1
Mult.: 1
Reel: 750

Isolated 2 Output 1.5 W 15 V 13.5 V 16.5 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14341